-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 60 MHz, 64 KB flash, PGAs, 2 MSPS ADC 80-LQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320F28051PNT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS320F28051PNT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 80LQFP Min Qty: 238 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5820 | Buy Now |
DISTI #
595-TMS320F28051PNT
|
Mouser Electronics | 32-bit Microcontrollers - MCU Piccolo MicroCntlr RoHS: Compliant | 63 |
|
$3.1600 / $7.6200 | Buy Now |
DISTI #
V99:2348_07404790
|
Arrow Electronics | MCU 32-bit C28x RISC 64KB Flash 3.3V 80-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2241 | Americas - 228 |
|
$2.9460 | Buy Now |
DISTI #
68375744
|
Verical | MCU 32-bit C28x RISC 64KB Flash 3.3V 80-Pin LQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 228 |
|
$2.9460 | Buy Now |
|
Vyrian | Peripheral ICs | 625 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28051PNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28051PNT
Texas Instruments
C2000™ 32-bit MCU with 60 MHz, 64 KB flash, PGAs, 2 MSPS ADC 80-LQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 42 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 80 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
RAM (words) | 16 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum operating temperature range for the TMS320F28051PNT is -40°C to 125°C.
The clock source for the TMS320F28051PNT can be configured using the SYSCLK register. You can choose between an internal oscillator, an external clock source, or a crystal oscillator.
The maximum frequency of the PWM outputs on the TMS320F28051PNT is 150 MHz.
The TMS320F28051PNT has a built-in watchdog timer that can be enabled and configured using the WDTCTL register. You can set the watchdog timer period and enable or disable it as needed.
Yes, the TMS320F28051PNT is suitable for motor control applications due to its high-performance processing capabilities, advanced peripherals, and specialized motor control peripherals such as the ePWM and eCAP modules.