-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320F28035PAGTR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48471-1-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3647 In Stock |
|
$5.7750 / $10.4300 | Buy Now |
DISTI #
595-MS320F28035PAGTR
|
Mouser Electronics | 32-bit Microcontrollers - MCU Piccolo MCU A 595-TMS320F28035PAGT RoHS: Compliant | 1477 |
|
$5.7700 / $10.4300 | Buy Now |
|
NexGen Digital | 369 |
|
RFQ | ||
|
Cytech Systems Limited | IC MCU 32BIT 128KB FLASH 64TQFP | 13500 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 7294 |
|
RFQ | |
|
Win Source Electronics | Piccolo Microcontrollers | IC MCU 32BIT 128KB FLASH 64TQFP | 75190 |
|
$2.6950 / $3.4809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28035PAGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28035PAGTR
Texas Instruments
C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 20480 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum operating temperature range for the TMS320F28035PAGTR is -40°C to 105°C.
The clock source for the TMS320F28035PAGTR can be configured using the CLKCFG register. The clock source can be set to either the internal oscillator, external clock, or PLL clock.
The maximum frequency of the PWM outputs on the TMS320F28035PAGTR is 100 kHz.
The watchdog timer on the TMS320F28035PAGTR can be implemented using the WDOG module. The WDOG module can be configured to generate a reset or interrupt when the watchdog timer expires.
The maximum amount of flash memory available on the TMS320F28035PAGTR is 128 KB.