-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320F28035PAGS by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3008442
|
Farnell | MCU, 32BIT, C2000, 60MHZ, TQFP-64 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 119 |
|
$10.2102 / $12.0182 | Buy Now |
DISTI #
296-32761-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
464 In Stock |
|
$6.9197 / $11.3700 | Buy Now |
DISTI #
595-TMS320F28035PAGS
|
Mouser Electronics | 32-bit Microcontrollers - MCU Piccolo Microcntrlr RoHS: Compliant | 116 |
|
$6.7300 / $11.3700 | Buy Now |
DISTI #
TMS320F28035PAGS
|
TME | IC: microcontroller, 60MHz, TQFP64, 20kBRAM,128kBFLASH, I/O: 33 Min Qty: 1 | 0 |
|
$8.9300 / $11.2800 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-TMS320F28035PAGS
|
Sensible Micro Corporation | Mcu 32-Bit C28X Risc 128Kb Flash 1.8V/3.3V Automotive Aec-Q100 64-Pin Tqfp Tray RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1123 Container: Trays | 62 |
|
$5.2138 / $5.6483 | RFQ |
|
LCSC | Other Series 60MHz TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | 1 |
|
$11.6591 / $14.5849 | Buy Now |
|
Win Source Electronics | Piccolo Microcontrollers | 28025 |
|
$3.8500 / $4.9729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28035PAGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28035PAGS
Texas Instruments
C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
RAM (words) | 20 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 60 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320F28035PAGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28035PAGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320F28035PAGTR | Texas Instruments | $5.1222 | C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 105 | TMS320F28035PAGS vs TMS320F28035PAGTR |
TMS320F28035PAGQ | Texas Instruments | $6.7808 | Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 125 | TMS320F28035PAGS vs TMS320F28035PAGQ |
TMX320F28035PAGT | Texas Instruments | Check for Price | 32-BIT, FLASH, 60MHz, MICROCONTROLLER, PQFP64, PLASTIC, MS-026, TQFP-64 | TMS320F28035PAGS vs TMX320F28035PAGT |
The maximum clock frequency of the TMS320F28035PAGS is 60 MHz.
The TMS320F28035PAGS has 128 KB of flash memory.
The TMS320F28035PAGS can operate at 1.8V to 3.3V, but not at 5V.
Yes, the TMS320F28035PAGS has a 12-bit, 16-channel analog-to-digital converter (ADC).
Yes, the TMS320F28035PAGS is suitable for motor control applications due to its high-performance processing capabilities and peripherals such as PWM, QEP, and ADC.