-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 60 MHz, 64 KB flash 38-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320F28027DAS by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28027DASR | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash 38-TSSOP -40 to 125 | |
TMS320F28027DAS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash 38-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27211-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 38TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
135 In Stock |
|
$5.1136 / $8.5600 | Buy Now |
DISTI #
595-TMS320F28027DAS
|
Mouser Electronics | 32-bit Microcontrollers - MCU Piccolo Micro contro ller RoHS: Compliant | 65 |
|
$5.0800 / $8.5600 | Buy Now |
|
Quest Components | MICROCONTROLLER, 32-BIT, FLASH, TMS320 CPU, 60MHZ, CMOS, PDSO38 | 8 |
|
$5.6925 / $11.3850 | Buy Now |
|
Greenchips | Date Code: 20+/TW | 895 |
|
$2.9740 / $3.4520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28027DAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28027DAS
Texas Instruments
C2000™ 32-bit MCU with 60 MHz, 64 KB flash 38-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 38 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
RAM (words) | 12 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 60 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency of the TMS320F28027DAS is 60 MHz.
The boot mode of the TMS320F28027DAS can be configured using the BOOTMODE pins. The BOOTMODE pins are sampled during reset to determine the boot mode. The boot mode can be set to either flash, OTP, or external memory.
The EMIF (External Memory Interface) in the TMS320F28027DAS is used to interface with external memory devices such as flash, SRAM, or SDRAM. It allows the microcontroller to access external memory for data storage and retrieval.
The ePWM module in the TMS320F28027DAS is used to generate PWM signals for motor control, power conversion, and other applications. It can be configured using the ePWM registers to set the frequency, duty cycle, and other parameters of the PWM signal.
The ADC in the TMS320F28027DAS is used to convert analog signals from sensors or other sources to digital signals that can be processed by the microcontroller. It can be used for a variety of applications such as motor control, power monitoring, and sensor interfaces.