-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 40 MHz, 16 KB flash 48-LQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320F280200PTT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27537-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 48LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
499 In Stock |
|
$2.3300 / $3.6800 | Buy Now |
DISTI #
595-TMS320F280200PTT
|
Mouser Electronics | 32-bit Microcontrollers - MCU Piccolo Micro contro ller RoHS: Compliant | 188 |
|
$2.3300 / $3.6800 | Buy Now |
DISTI #
V99:2348_07404674
|
Arrow Electronics | MCU 32-bit C28x RISC 16KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2319 | Americas - 236 |
|
$2.3800 / $3.6500 | Buy Now |
DISTI #
87862681
|
Verical | MCU 32-bit C28x RISC 16KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2319 | Americas - 236 |
|
$2.3800 / $3.6500 | Buy Now |
|
Quest Components | 32-BIT, FLASH, 40 MHZ, MICROCONTROLLER, PQFP48 | 400 |
|
$14.4800 / $21.7199 | Buy Now |
|
Rochester Electronics | TMS320F280200 - Piccolo Microcontroller, 32-Bit, FLASH, 40MHz, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 102 |
|
$1.9500 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F280200PTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F280200PTT
Texas Instruments
C2000™ 32-bit MCU with 40 MHz, 16 KB flash 48-LQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
RAM (words) | 6 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320F280200PTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F280200PTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320F28021PTS | Texas Instruments | $2.5066 | C2000™ 32-bit MCU with 40 MHz, 64 KB flash 48-LQFP -40 to 125 | TMS320F280200PTT vs TMS320F28021PTS |
TMS320F28021PTT | Texas Instruments | $2.9036 | C2000™ 32-bit MCU with 40 MHz, 64 KB flash 48-LQFP -40 to 105 | TMS320F280200PTT vs TMS320F28021PTT |
TMS320F280200PTS | Texas Instruments | Check for Price | 32-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48, GREEN, PLASTIC, LQFP-48 | TMS320F280200PTT vs TMS320F280200PTS |
The maximum clock frequency of the TMS320F280200PTT is 60 MHz.
The TMS320F280200PTT has 128 KB of flash memory.
The maximum operating temperature range of the TMS320F280200PTT is -40°C to 105°C.
Yes, the TMS320F280200PTT has a 12-bit, 16-channel analog-to-digital converter (ADC).
Yes, the TMS320F280200PTT is suitable for motor control applications due to its high-performance processing capabilities and peripherals such as PWM, QEP, and ADC.