Part Details for TMS320DM8148SCYE2 by Texas Instruments
Results Overview of TMS320DM8148SCYE2 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320DM8148SCYE2 Information
TMS320DM8148SCYE2 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320DM8148SCYE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS320DM8148SCYE2-ND
|
DigiKey | IC DGTL MEDIA PROCESSR 684FCBGA Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$64.9125 | Buy Now |
DISTI #
595-MS320DM8148SCYE2
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC DaVinci Digital Medi a Processor RoHS: Compliant | 0 |
|
$63.8300 / $64.9200 | Order Now |
Part Details for TMS320DM8148SCYE2
TMS320DM8148SCYE2 CAD Models
TMS320DM8148SCYE2 Part Data Attributes
|
TMS320DM8148SCYE2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM8148SCYE2
Texas Instruments
DaVinci Digital Media Processor 684-FCBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, FCBGA-684 | |
Pin Count | 684 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B684 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 72 | |
Number of Terminals | 684 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA684,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 3.06 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.42 V | |
Supply Voltage-Min | 1.28 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TMS320DM8148SCYE2
This table gives cross-reference parts and alternative options found for TMS320DM8148SCYE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM8148SCYE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320DM8147SCYE2 | Texas Instruments | $45.0481 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | TMS320DM8148SCYE2 vs TMS320DM8147SCYE2 |
TMS320DM8148SCYE2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TMS320DM8148SCYE2 is -40°C to 90°C.
-
The DDR3 memory interface on the TMS320DM8148SCYE2 can be configured using the EMIF (External Memory Interface) module. The configuration involves setting the memory timings, clock frequency, and other parameters using the EMIF registers. Refer to the TRM (Technical Reference Manual) for detailed information.
-
The maximum clock frequency supported by the TMS320DM8148SCYE2 is 1.5 GHz.
-
The HDMI interface on the TMS320DM8148SCYE2 can be used by configuring the HDMI transmitter module. This involves setting the HDMI clock frequency, video mode, and other parameters using the HDMI transmitter registers. Additionally, the HDMI interface requires an external PHY (Physical Layer) device to be connected to the processor.
-
The power consumption of the TMS320DM8148SCYE2 varies depending on the operating frequency, voltage, and other factors. The typical power consumption is around 2-3 W at 1.5 GHz operating frequency. Refer to the datasheet for detailed power consumption information.