Part Details for TMS320DM8147BCYE1 by Texas Instruments
Results Overview of TMS320DM8147BCYE1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320DM8147BCYE1 Information
TMS320DM8147BCYE1 by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320DM8147BCYE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
ComSIT USA | DAVINCI VIDEO PROCESSOR RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA684 ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ |
Part Details for TMS320DM8147BCYE1
TMS320DM8147BCYE1 CAD Models
TMS320DM8147BCYE1 Part Data Attributes
|
TMS320DM8147BCYE1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM8147BCYE1
Texas Instruments
DaVinci Digital Media Processor 684-FCBGA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-684 | |
Pin Count | 684 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B684 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 684 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA688,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.06 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.42 V | |
Supply Voltage-Min | 1.28 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TMS320DM8147BCYE1
This table gives cross-reference parts and alternative options found for TMS320DM8147BCYE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM8147BCYE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM385AAAR21 | Texas Instruments | $31.5920 | DaVinci Digital Media Processor 609-FCCSP 0 to 95 | TMS320DM8147BCYE1 vs DM385AAAR21 |
DM388AAARD11FP | Texas Instruments | $34.2249 | DaVinci Digital Media Processor 609-FCCSP | TMS320DM8147BCYE1 vs DM388AAARD11FP |
DM388AAAR21F | Texas Instruments | $34.2249 | DaVinci Digital Media Processor 609-FCCSP 0 to 95 | TMS320DM8147BCYE1 vs DM388AAAR21F |
DM385AAARD21F | Texas Instruments | $35.5415 | DaVinci Digital Media Processor 609-FCCSP -40 to 95 | TMS320DM8147BCYE1 vs DM385AAARD21F |
TMS320DM8127SCYE2 | Texas Instruments | $46.6103 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | TMS320DM8147BCYE1 vs TMS320DM8127SCYE2 |
TMS320DM8148CCYE1 | Texas Instruments | $47.2640 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | TMS320DM8147BCYE1 vs TMS320DM8148CCYE1 |
TMS320DM8148SCYE2 | Texas Instruments | $49.9384 | DaVinci Digital Media Processor 684-FCBGA | TMS320DM8147BCYE1 vs TMS320DM8148SCYE2 |
TMS320DM8127SCYED3 | Texas Instruments | $52.2848 | DaVinci Digital Media Processor 684-FCBGA -40 to 90 | TMS320DM8147BCYE1 vs TMS320DM8127SCYED3 |
TMS320DM8147BCYE2 | Texas Instruments | Check for Price | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | TMS320DM8147BCYE1 vs TMS320DM8147BCYE2 |
XDM385AAR11F | Texas Instruments | Check for Price | DaVinci Digital Media Processor 609-FCBGA | TMS320DM8147BCYE1 vs XDM385AAR11F |
TMS320DM8147BCYE1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TMS320DM8147BCYE1 is -40°C to 85°C (industrial temperature range). However, it's essential to note that the device can operate at a wider temperature range, but with reduced performance and reliability.
-
To optimize power consumption on the TMS320DM8147BCYE1, you can use various techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS). Additionally, you can use the processor's power management features, such as the Power and Sleep Controller (PSC), to reduce power consumption during idle periods.
-
The maximum clock frequency of the TMS320DM8147BCYE1 is 1.5 GHz. However, the actual clock frequency may vary depending on the specific application, operating conditions, and power consumption requirements.
-
To implement secure boot on the TMS320DM8147BCYE1, you can use the processor's built-in security features, such as the Secure Boot Loader (SBL) and the Trusted Execution Environment (TEE). These features provide a secure environment for booting the operating system and executing trusted applications.
-
The TMS320DM8147BCYE1 can support up to 2 GB of DDR3/DDR3L memory. However, the actual amount of memory that can be used depends on the specific application, operating system, and memory configuration.