Part Details for TMS320DM8127SCYE3H by Texas Instruments
Results Overview of TMS320DM8127SCYE3H by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320DM8127SCYE3H Information
TMS320DM8127SCYE3H by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320DM8127SCYE3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 479 |
|
RFQ |
Part Details for TMS320DM8127SCYE3H
TMS320DM8127SCYE3H CAD Models
TMS320DM8127SCYE3H Part Data Attributes
|
TMS320DM8127SCYE3H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM8127SCYE3H
Texas Instruments
DaVinci Digital Media Processor 684-FCBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 684 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B684 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 684 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.06 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.42 V | |
Supply Voltage-Min | 1.28 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TMS320DM8127SCYE3H
This table gives cross-reference parts and alternative options found for TMS320DM8127SCYE3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM8127SCYE3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM388AAARD11FP | Texas Instruments | $34.2249 | DaVinci Digital Media Processor 609-FCCSP | TMS320DM8127SCYE3H vs DM388AAARD11FP |
DM388AAAR21F | Texas Instruments | $34.2249 | DaVinci Digital Media Processor 609-FCCSP 0 to 95 | TMS320DM8127SCYE3H vs DM388AAAR21F |
DM385AAARD21F | Texas Instruments | $35.5415 | DaVinci Digital Media Processor 609-FCCSP -40 to 95 | TMS320DM8127SCYE3H vs DM385AAARD21F |
TMS320DM8127SCYE2 | Texas Instruments | $46.6103 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | TMS320DM8127SCYE3H vs TMS320DM8127SCYE2 |
TMS320DM8148CCYE1 | Texas Instruments | $47.2640 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | TMS320DM8127SCYE3H vs TMS320DM8148CCYE1 |
TMS320DM8148SCYE2 | Texas Instruments | $49.9384 | DaVinci Digital Media Processor 684-FCBGA | TMS320DM8127SCYE3H vs TMS320DM8148SCYE2 |
TMS320DM8127SCYED3 | Texas Instruments | $52.2848 | DaVinci Digital Media Processor 684-FCBGA -40 to 90 | TMS320DM8127SCYE3H vs TMS320DM8127SCYED3 |
XDM385AAR11F | Texas Instruments | Check for Price | DaVinci Digital Media Processor 609-FCBGA | TMS320DM8127SCYE3H vs XDM385AAR11F |
TMS320DM8147BCYE1 | Texas Instruments | Check for Price | DaVinci Digital Media Processor 684-FCBGA | TMS320DM8127SCYE3H vs TMS320DM8147BCYE1 |
TMS320DM8147BCYE2 | Texas Instruments | Check for Price | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | TMS320DM8127SCYE3H vs TMS320DM8147BCYE2 |