Part Details for TMS320DM643AZDK6 by Texas Instruments
Results Overview of TMS320DM643AZDK6 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320DM643AZDK6 Information
TMS320DM643AZDK6 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320DM643AZDK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320DM643AZDK6-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1576 In Stock |
|
$56.3000 | Buy Now |
DISTI #
296-42874-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
18 In Stock |
|
$57.4844 / $77.8500 | Buy Now |
DISTI #
595-TMS320DM643AZDK6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Dig Sig Proc RoHS: Compliant | 0 |
|
$56.3400 / $59.0300 | Order Now |
DISTI #
86047173
|
Verical | DSP Fixed-Point 32bit 600MHz 4800MIPS 548-Pin FCBGA Tray Min Qty: 25 Package Multiple: 1 | Americas - 1152 |
|
$67.8250 | Buy Now |
DISTI #
86033736
|
Verical | DSP Fixed-Point 32bit 600MHz 4800MIPS 548-Pin FCBGA Tray Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 240 |
|
$67.8250 | Buy Now |
DISTI #
86046914
|
Verical | DSP Fixed-Point 32bit 600MHz 4800MIPS 548-Pin FCBGA Tray Min Qty: 25 Package Multiple: 1 Date Code: 1501 | Americas - 165 |
|
$67.8250 | Buy Now |
|
Rochester Electronics | TMS320DM643 - Digital Media Processor, 32-Bit Size, 64-Ext Bit, 133MHz, PBGA548 RoHS: Not Compliant Status: Active Min Qty: 1 | 1576 |
|
$43.3000 / $54.1300 | Buy Now |
Part Details for TMS320DM643AZDK6
TMS320DM643AZDK6 CAD Models
TMS320DM643AZDK6 Part Data Attributes
|
TMS320DM643AZDK6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM643AZDK6
Texas Instruments
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Pin Count | 548 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B548 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 548 | |
Number of Timers | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA179,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 1.44 V | |
Supply Voltage-Min | 1.36 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320DM643AZDK6
This table gives cross-reference parts and alternative options found for TMS320DM643AZDK6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM643AZDK6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320DM643AGDK6 | Texas Instruments | Check for Price | 64-BIT, 133MHz, OTHER DSP, PBGA548, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-548 | TMS320DM643AZDK6 vs TMS320DM643AGDK6 |
TMS320DM643AZDK6 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply power to the core voltage (VDD) first, followed by the input/output voltage (VDDIO). This ensures that the internal voltage regulators are powered up correctly.
-
The EMIF can be configured for DDR2 memory by setting the appropriate registers in the EMIF control module. Specifically, the DDR2 mode must be enabled, and the memory timing parameters must be set according to the DDR2 memory specifications.
-
The maximum clock frequency supported by the DM643 is 720 MHz. However, the actual clock frequency may be limited by the specific application and the operating conditions.
-
The EDMA controller can be used to transfer data between peripherals by configuring the EDMA channels to transfer data between the peripherals and the system memory. The EDMA controller can also be used to chain multiple transfers together to improve system performance.
-
The TWL interface is a high-speed interface that allows the DM643 to connect to other devices, such as peripherals or other processors, in a system. It provides a high-bandwidth, low-latency interface for data transfer between devices.