Part Details for TMS320DM6437ZWT7 by Texas Instruments
Results Overview of TMS320DM6437ZWT7 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320DM6437ZWT7 Information
TMS320DM6437ZWT7 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320DM6437ZWT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42952-5-ND
|
DigiKey | IC DGTL MEDIA PROCESSOR 361NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tube |
65 In Stock |
|
$39.6319 / $55.4000 | Buy Now |
DISTI #
595-TMS320DM6437ZWT7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc RoHS: Compliant | 0 |
|
$35.7100 | Order Now |
|
Rochester Electronics | TMS320DM6437 - Digital Media Processor, 32-Bit Size, 32-Ext Bit, 27MHz, PBGA90 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$30.0000 / $37.5000 | Buy Now |
Part Details for TMS320DM6437ZWT7
TMS320DM6437ZWT7 CAD Models
TMS320DM6437ZWT7 Part Data Attributes
|
TMS320DM6437ZWT7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM6437ZWT7
Texas Instruments
Digital Media Processor 361-NFBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 16 X 16 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-361 | |
Pin Count | 90 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B90 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 72 | |
Number of Terminals | 90 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 61440 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
TMS320DM6437ZWT7 Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply power to the core voltage (VDD) first, followed by the I/O voltage (VDDIO). This ensures that the internal voltage regulators are powered up correctly.
-
To configure the EMIF for optimal performance, ensure that the memory timing parameters are set correctly, and the memory clock frequency is within the recommended range. Also, use the EMIF calibration feature to optimize the memory interface.
-
The maximum frequency of the ARM926EJ-S core is 430 MHz. However, the actual operating frequency may vary depending on the system design and thermal conditions.
-
The VPSS can be used for video encoding and decoding by configuring the VPSS registers and using the provided software libraries. The VPSS supports various video codecs, including H.264, MPEG-4, and JPEG.
-
The PCI interface is used to connect the DM6437 to external peripherals, such as PCI cards or other devices. It supports 32-bit or 64-bit data transfers and operates at a maximum frequency of 33 MHz or 66 MHz.