Part Details for TMS320DM642AZDKA5 by Texas Instruments
Results Overview of TMS320DM642AZDKA5 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320DM642AZDKA5 Information
TMS320DM642AZDKA5 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320DM642AZDKA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320DM642AZDKA5-TI-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 6 Lead time: 28 Weeks Container: Tray MARKETPLACE PRODUCT |
178 In Stock |
|
$54.2500 | Buy Now |
DISTI #
TMS320DM642AZDKA5-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 6 Lead time: 28 Weeks Container: Tray | Limited Supply - Call |
|
$66.6660 | Buy Now |
DISTI #
86046768
|
Verical | DSP Fixed-Point 32bit 500MHz 4000MIPS 548-Pin FCBGA Tray Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 148 |
|
$65.2000 | Buy Now |
DISTI #
86047158
|
Verical | DSP Fixed-Point 32bit 500MHz 4000MIPS 548-Pin FCBGA Tray Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 30 |
|
$65.2000 | Buy Now |
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 32-BIT SIZE, 64-EXT BIT, 75.19MHZ, CMOS, PBGA548 | 51 |
|
$42.4868 / $48.0285 | Buy Now |
|
Rochester Electronics | Digital Media Processor, 32-Bit Size, 64-Ext Bit, 75.19MHz, PBGA548 RoHS: Compliant Status: Obsolete Min Qty: 1 | 178 |
|
$41.7300 / $52.1600 | Buy Now |
Part Details for TMS320DM642AZDKA5
TMS320DM642AZDKA5 CAD Models
TMS320DM642AZDKA5 Part Data Attributes
|
TMS320DM642AZDKA5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM642AZDKA5
Texas Instruments
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-548 | |
Pin Count | 548 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.19 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B548 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 548 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA548,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 1.44 V | |
Supply Voltage-Min | 1.36 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320DM642AZDKA5
This table gives cross-reference parts and alternative options found for TMS320DM642AZDKA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM642AZDKA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320DM642AZDK5 | Texas Instruments | $40.6195 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | TMS320DM642AZDKA5 vs TMS320DM642AZDK5 |
TMS320DM642AZDKA5 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TMS320DM642AZDKA5 is -40°C to 85°C.
-
The clock settings for the DM642 can be configured using the Clock Enable Control Register (CLKENCTRL) and the Clock Configuration Register (CLKCFG). Refer to the TMS320DM642 DSP Clocking and Reset User's Guide for more information.
-
The maximum frequency of the EMIF on the DM642 is 133 MHz.
-
The DM642 supports DDR2 memory interface through the EMIF. Refer to the TMS320DM642 DDR2 Memory Interface User's Guide for implementation details.
-
The power consumption of the DM642 varies depending on the operating mode. In active mode, the power consumption is around 1.2W at 600 MHz. In idle mode, it is around 0.5W. In sleep mode, it is around 0.1W. Refer to the TMS320DM642 Power Consumption User's Guide for more information.