Part Details for TMS320DM641GNZ500 by Texas Instruments
Results Overview of TMS320DM641GNZ500 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320DM641GNZ500 Information
TMS320DM641GNZ500 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320DM641GNZ500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320DM641GNZ500-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 32-BIT Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
320 In Stock |
|
$23.9300 | Buy Now |
DISTI #
86143607
|
Verical | DSP Fixed-Point 32bit 500MHz 4000MIPS Automotive 548-Pin FCBGA Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 320 |
|
$23.0125 / $28.7625 | Buy Now |
|
Rochester Electronics | Digital Media Processor, 32-Bit Size, 32-Ext Bit, 75MHz, PBGA548 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 320 |
|
$18.4100 / $23.0100 | Buy Now |
Part Details for TMS320DM641GNZ500
TMS320DM641GNZ500 CAD Models
TMS320DM641GNZ500 Part Data Attributes
|
TMS320DM641GNZ500
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM641GNZ500
Texas Instruments
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-548 | |
Pin Count | 548 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B548 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 548 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA548,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320DM641GNZ500
This table gives cross-reference parts and alternative options found for TMS320DM641GNZ500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM641GNZ500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320DM641AGNZ5 | Texas Instruments | Check for Price | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | TMS320DM641GNZ500 vs TMS320DM641AGNZ5 |