-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DaVinci Digital Media Processor 338-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320DM368ZCED by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36052-5-ND
|
DigiKey | IC DGTL MEDIA SOC 338NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
739 In Stock |
|
$30.2985 / $43.7300 | Buy Now |
DISTI #
595-TMS320DM368ZCED
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Media SOC RoHS: Compliant | 421 |
|
$30.2900 / $43.6800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, PBGA338 | 1 |
|
$57.9300 | Buy Now |
|
Rochester Electronics | TMS320, DaVinci Digital Media Processor RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$23.2200 / $29.0300 | Buy Now |
DISTI #
SMC-TMS320DM368ZCED
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3803 |
|
RFQ | |
|
Cytech Systems Limited | IC DGTL MEDIA SOC 338NFBGA | 480 |
|
RFQ | |
|
LCSC | Other Series 432MHz NFBGA-338 Microcontrollers (MCU/MPU/SOC) ROHS | 3 |
|
$64.5327 / $66.8500 | Buy Now |
|
Vyrian | Peripheral ICs | 1113 |
|
RFQ | |
|
Win Source Electronics | IC DGTL MEDIA SOC 338NFBGA | 1900 |
|
$33.1498 / $49.7246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320DM368ZCED
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM368ZCED
Texas Instruments
DaVinci Digital Media Processor 338-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-338 | |
Pin Count | 338 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bit Size | 32 | |
Bus Compatibility | I2C; SPI; UART; USB | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B338 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 338 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA338,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.42 V | |
Supply Voltage-Min | 1.28 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |
This table gives cross-reference parts and alternative options found for TMS320DM368ZCED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM368ZCED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320DM368ZCE | Texas Instruments | $26.0432 | DaVinci Digital Media Processor 338-NFBGA 0 to 85 | TMS320DM368ZCED vs TMS320DM368ZCE |
TMS320DM368ZCEDF | Texas Instruments | $27.1061 | DaVinci Digital Media Processor 338-NFBGA -40 to 85 | TMS320DM368ZCED vs TMS320DM368ZCEDF |
TMS320DM368ZCEF | Texas Instruments | $28.9501 | DaVinci Digital Media Processor 338-NFBGA 0 to 85 | TMS320DM368ZCED vs TMS320DM368ZCEF |
TMS320DM368ZCE48 | Texas Instruments | Check for Price | DaVinci Digital Media Processor 338-NFBGA 0 to 0 | TMS320DM368ZCED vs TMS320DM368ZCE48 |
The recommended power-on sequence is to apply power to the DVDD and CVDD pins first, followed by the AVDD and DVDDIO pins. This ensures that the internal voltage regulators are powered up correctly.
The clock settings can be configured using the Clock Enable Register (CKEN) and the Clock Divider Register (CKDIV). The CKEN register enables or disables the clock for each module, while the CKDIV register sets the clock divider ratio for each module.
The maximum frequency of the ARM926EJ-S core is 432 MHz. However, the actual operating frequency may be lower depending on the specific application and system design.
The VPSS can be configured using the VPSS registers and the Video Input/Output (VIO) module. The VPSS supports various video interfaces, including ITU-R BT.656, ITU-R BT.1120, and HDMI. The VIO module provides additional video processing capabilities, such as scaling, cropping, and color space conversion.
The EMIF provides a 16-bit or 32-bit wide interface to external memory devices, such as SDRAM, DDR, or flash memory. The EMIF supports various memory types and configurations, including asynchronous and synchronous modes.