Part Details for TMS320C6747DZKBT3R by Texas Instruments
Results Overview of TMS320C6747DZKBT3R by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6747DZKBT3R Information
TMS320C6747DZKBT3R by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C6747DZKBT3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1218 |
|
RFQ | |
|
Win Source Electronics | IC DSP FIX/FLOAT POINT 256BGA | 1730 |
|
$18.0792 / $23.3518 | Buy Now |
Part Details for TMS320C6747DZKBT3R
TMS320C6747DZKBT3R CAD Models
TMS320C6747DZKBT3R Part Data Attributes
|
TMS320C6747DZKBT3R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6747DZKBT3R
Texas Instruments
OTHER DSP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Format | FLOATING POINT | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
TMS320C6747DZKBT3R Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the TMS320C6747DZKBT3R is 456 MHz.
-
The TMS320C6747DZKBT3R has 256 KB of on-chip L2 cache and 512 KB of on-chip DDR2/DDR3 memory.
-
The power consumption of the TMS320C6747DZKBT3R varies depending on the operating frequency and voltage, but it is typically around 1.2W at 456 MHz and 1.2V.
-
Yes, the TMS320C6747DZKBT3R has a floating-point unit (FPU) that supports single-precision and double-precision floating-point operations.
-
The TMS320C6747DZKBT3R has an operating temperature range of -40°C to 85°C, and a storage temperature range of -55°C to 125°C.