Part Details for TMS320C6747DZKBT3 by Texas Instruments
Results Overview of TMS320C6747DZKBT3 by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6747DZKBT3 Information
TMS320C6747DZKBT3 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320C6747DZKBT3 | Texas Instruments | Fixed/Floating-Point Digital Signal Processor 256-BGA -40 to 125 |
Price & Stock for TMS320C6747DZKBT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39309-ND
|
DigiKey | IC DSP FIX/FLOAT POINT 256BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
393 In Stock |
|
$14.7497 / $22.5700 | Buy Now |
DISTI #
595-MS320C6747DZKBT3
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP RoHS: Compliant | 251 |
|
$14.7400 / $20.9100 | Buy Now |
DISTI #
V99:2348_07404448
|
Arrow Electronics | DSP Fixed-Point/Floating-Point 32bit 456MHz 2400MIPS 256-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2323 | Americas - 78 |
|
$13.2400 / $16.9400 | Buy Now |
DISTI #
69730667
|
Verical | DSP Fixed-Point/Floating-Point 32bit 456MHz 2400MIPS 256-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 78 |
|
$13.2400 / $13.4400 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
NexGen Digital | 4 |
|
RFQ | ||
|
Cytech Systems Limited | IC DSP FIX/FLOAT POINT 256BGA | 90 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 487 |
|
RFQ | |
|
Win Source Electronics | TMS320C6745,TMS320C6747 Fixed/Floating-Point Digital Signal Processor | 1736 |
|
$18.4056 / $27.6084 | Buy Now |
Part Details for TMS320C6747DZKBT3
TMS320C6747DZKBT3 CAD Models
TMS320C6747DZKBT3 Part Data Attributes
|
TMS320C6747DZKBT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6747DZKBT3
Texas Instruments
Low power C674x floating-point DSP- 456MHz, PBGA 256-BGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 15 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 40 | |
Number of Terminals | 256 | |
Number of Timers | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6747DZKBT3
This table gives cross-reference parts and alternative options found for TMS320C6747DZKBT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6747DZKBT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C6745DPTPT3 | Texas Instruments | $11.0148 | Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP -40 to 125 | TMS320C6747DZKBT3 vs TMS320C6745DPTPT3 |
TMS320C6745DPTPA3 | Texas Instruments | $11.0148 | Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP -40 to 105 | TMS320C6747DZKBT3 vs TMS320C6745DPTPA3 |
OMAPL137DZKBT3 | Texas Instruments | $15.3399 | Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA -40 to 125 | TMS320C6747DZKBT3 vs OMAPL137DZKBT3 |
OMAPL137DZKBA3 | Texas Instruments | $15.3399 | Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA -40 to 105 | TMS320C6747DZKBT3 vs OMAPL137DZKBA3 |
OMAPL137DZKB3 | Texas Instruments | $15.5844 | Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA 0 to 90 | TMS320C6747DZKBT3 vs OMAPL137DZKB3 |
OMAPL137DZKBD4 | Texas Instruments | $17.2571 | Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA -40 to 90 | TMS320C6747DZKBT3 vs OMAPL137DZKBD4 |
TMS320C6747DZKBT3 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the TMS320C6747DZKBT3 is 456 MHz.
-
The TMS320C6747DZKBT3 has 256 KB of on-chip RAM and 1 MB of on-chip flash memory.
-
The power consumption of the TMS320C6747DZKBT3 varies depending on the operating frequency and voltage, but it is typically around 250-300 mW at 456 MHz and 1.2 V.
-
Yes, the TMS320C6747DZKBT3 has a floating-point unit (FPU) that supports single-precision floating-point operations.
-
The TMS320C6747DZKBT3 has a range of peripherals, including UART, SPI, I2C, I2S, McBSP, and USB.