Part Details for TMS320C6671ACYP by Texas Instruments
Results Overview of TMS320C6671ACYP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6671ACYP Information
TMS320C6671ACYP by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C6671ACYP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C6671ACYP-ND
|
DigiKey | IC DSP FIX/FLOAT POINT 841FCBGA Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$128.9900 | Buy Now |
DISTI #
296-42936-5-ND
|
DigiKey | IC DSP FIX/FLOAT POINT 841FCBGA Min Qty: 2 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$146.7068 | Buy Now |
DISTI #
595-TMS320C6671ACYP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed & Floating-Pt Dig Sig Proc A 595-MS320C6671ACYP25 RoHS: Compliant | 2 |
|
$139.3100 / $157.7000 | Buy Now |
DISTI #
V99:2348_07404360
|
Arrow Electronics | DSP Fixed-Point/Floating-Point 64bit 1GHz 8000MIPS 841-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1814 | Americas - 6 |
|
$7.8780 | Buy Now |
|
Rochester Electronics | TMS320, Digital Signal Processor, 1 core, Fixed and Floating Point Units RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$109.1500 / $124.0300 | Buy Now |
|
Vyrian | Peripheral ICs | 112 |
|
RFQ |
Part Details for TMS320C6671ACYP
TMS320C6671ACYP CAD Models
TMS320C6671ACYP Part Data Attributes
|
TMS320C6671ACYP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6671ACYP
Texas Instruments
High performance single-core C66x fixed and floating-point DSP - 1GHz 841-FCBGA 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-841 | |
Pin Count | 841 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 312.5 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B841 | |
JESD-609 Code | e1 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 144 | |
Number of Terminals | 841 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA841,29X29,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.39 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6671ACYP
This table gives cross-reference parts and alternative options found for TMS320C6671ACYP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6671ACYP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C6671ACYPA | Texas Instruments | $123.0430 | High performance single-core C66x fixed and floating-point DSP - 1GHz 841-FCBGA -40 to 100 | TMS320C6671ACYP vs TMS320C6671ACYPA |
TMS320C6671ACYP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TMS320C6671ACYP is -40°C to 100°C.
-
To optimize power consumption, use the low-power modes (e.g., IDLE, STANDBY, and SLEEP), reduce clock frequencies, and minimize peripheral usage. Additionally, use the Power Management Module (PMM) to control power domains and voltage regulators.
-
The maximum clock frequency for the TMS320C6671ACYP is 1.2 GHz.
-
To implement DDR3 memory interface, use the DDR3 PHY and controller integrated into the device. Configure the DDR3 controller using the DDR3 PHY control registers and ensure proper signal routing and termination on the PCB.
-
The TMS320C6671ACYP can address up to 16 GB of external memory using the 32-bit DDR3 interface.