Part Details for TMS320C6670ACYP2 by Texas Instruments
Results Overview of TMS320C6670ACYP2 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6670ACYP2 Information
TMS320C6670ACYP2 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C6670ACYP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30468-5-ND
|
DigiKey | IC DSP FIX/FLOAT POINT 841FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
44 In Stock |
|
$221.7600 / $258.9900 | Buy Now |
DISTI #
595-TMS320C6670ACYP2
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Multicore Fixed & Fl oating-Pt SOC RoHS: Compliant | 6 |
|
$223.2600 / $250.5300 | Buy Now |
Part Details for TMS320C6670ACYP2
TMS320C6670ACYP2 CAD Models
TMS320C6670ACYP2 Part Data Attributes
|
TMS320C6670ACYP2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6670ACYP2
Texas Instruments
4 core fixed and floating point DSP for Communications and Telecom 841-FCBGA 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-841 | |
Pin Count | 841 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.7.A | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 312.5 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B841 | |
JESD-609 Code | e1 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 80 | |
Number of Terminals | 841 | |
Number of Timers | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA841,29X29,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 3.39 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
Alternate Parts for TMS320C6670ACYP2
This table gives cross-reference parts and alternative options found for TMS320C6670ACYP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6670ACYP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C6670AXCYP | Texas Instruments | Check for Price | 4 core fixed and floating point DSP for Communications and Telecom 841-FCBGA 0 to 85 | TMS320C6670ACYP2 vs TMS320C6670AXCYP |
TMS320C6670AXCYPA | Texas Instruments | Check for Price | 4 core fixed and floating point DSP for Communications and Telecom 841-FCBGA -40 to 100 | TMS320C6670ACYP2 vs TMS320C6670AXCYPA |
TMS320C6670XCYPA | Texas Instruments | Check for Price | 4 core fixed and floating point DSP for Communications and Telecom 841-FCBGA -40 to 100 | TMS320C6670ACYP2 vs TMS320C6670XCYPA |
TMS320C6670CYPA | Texas Instruments | Check for Price | 4 core fixed and floating point DSP for Communications and Telecom 841-FCBGA -40 to 100 | TMS320C6670ACYP2 vs TMS320C6670CYPA |
TMS320C6670XCYP | Texas Instruments | Check for Price | Multicore Fixed and Floating-Point System-on-Chip 841-FCBGA 0 to 85 | TMS320C6670ACYP2 vs TMS320C6670XCYP |
TMS320C6670XCYP2 | Texas Instruments | Check for Price | IC 64-BIT, 312.5 MHz, MIXED DSP, PBGA841, 24 X 24 MM, LEAD FREE, PLASTIC, BGA-841, Digital Signal Processor | TMS320C6670ACYP2 vs TMS320C6670XCYP2 |
TMS320C6670XCYPA2 | Texas Instruments | Check for Price | 4 core fixed and floating point DSP for Communications and Telecom 841-FCBGA -40 to 100 | TMS320C6670ACYP2 vs TMS320C6670XCYPA2 |
TMS320C6670AXCYPA2 | Texas Instruments | Check for Price | 4 core fixed and floating point DSP for Communications and Telecom 841-FCBGA -40 to 100 | TMS320C6670ACYP2 vs TMS320C6670AXCYPA2 |
TMS320C6670CYPA2 | Texas Instruments | Check for Price | 4 core fixed and floating point DSP for Communications and Telecom 841-FCBGA -40 to 100 | TMS320C6670ACYP2 vs TMS320C6670CYPA2 |
TMX320C6670CYP | Texas Instruments | Check for Price | Multicore Fixed and Floating-Point System-on-Chip 841-FCBGA 0 to 85 | TMS320C6670ACYP2 vs TMX320C6670CYP |
TMS320C6670ACYP2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TMS320C6670ACYP2 is -40°C to 100°C.
-
To optimize power consumption, use the Power Management Module (PMM) to control the voltage and frequency of the processor, and use the Low Power Modes (LPM) to reduce power consumption when the processor is idle.
-
The maximum clock frequency of the TMS320C6670ACYP2 is 1.2 GHz.
-
To implement DDR3 memory interface, use the DDR3 PHY and controller integrated into the processor, and follow the guidelines in the TMS320C6670ACYP2 DDR3 Interface User's Guide.
-
The maximum amount of external memory that can be connected to the TMS320C6670ACYP2 is 16 GB.