-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C64x fixed point DSP- up to 850MHz, McBSP, PCI, VCP/TCP 532-FCBGA -40 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6416TBCLZD1 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42920-5-ND
|
DigiKey | IC DSP FIXED-POINT 532FCCSP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
120 In Stock |
|
$324.5020 / $374.5900 | Buy Now |
DISTI #
595-S320C6416TBCLZD1
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Dig Sig Proc RoHS: Compliant | 287 |
|
$308.9900 / $342.5300 | Buy Now |
|
LCSC | FCBGA-532 Digital Signal Processors (DSP/DSC) ROHS | 2 |
|
$584.4147 / $603.5298 | Buy Now |
|
Vyrian | Peripheral ICs | 175 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C6416TBCLZD1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6416TBCLZD1
Texas Instruments
C64x fixed point DSP- up to 850MHz, McBSP, PCI, VCP/TCP 532-FCBGA -40 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | CSP | |
Package Description | BGA-532 | |
Pin Count | 532 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 532 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA532,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max | 1.24 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320C6416TBCLZD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6416TBCLZD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS32C6416EGLZ7E3 | Texas Instruments | $144.2354 | C64x fixed point DSP- up to 720MHz, McBSP, PCI, VCP/TCP 532-FCBGA 0 to 90 | TMS320C6416TBCLZD1 vs TMS32C6416EGLZ7E3 |
TMS320TCI100BQZLZ | Texas Instruments | Check for Price | 64-BIT, 850MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-532 | TMS320C6416TBCLZD1 vs TMS320TCI100BQZLZ |
TMS320TCI100BGLZA7 | Texas Instruments | Check for Price | 64-BIT, 75.19MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | TMS320C6416TBCLZD1 vs TMS320TCI100BGLZA7 |
TMS32C6416EGLZA5E0 | Texas Instruments | Check for Price | C64x fixed point DSP- up to 720MHz, McBSP, PCI, VCP/TCP 532-FCBGA | TMS320C6416TBCLZD1 vs TMS32C6416EGLZA5E0 |
TMS320TCI100BCLZ7 | Texas Instruments | Check for Price | 64-BIT, 75.19MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-532 | TMS320C6416TBCLZD1 vs TMS320TCI100BCLZ7 |
TMS32C6416CGLZW5E0 | Texas Instruments | Check for Price | Fixed-Point Digital Signal Processor 532-FCBGA | TMS320C6416TBCLZD1 vs TMS32C6416CGLZW5E0 |
TMS320TCI100QZLZ | Texas Instruments | Check for Price | IC 64-BIT, 850 MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-532, Digital Signal Processor | TMS320C6416TBCLZD1 vs TMS320TCI100QZLZ |
TMS320TCI100QGLZ | Texas Instruments | Check for Price | IC 64-BIT, 850 MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532, Digital Signal Processor | TMS320C6416TBCLZD1 vs TMS320TCI100QGLZ |
TMS320C6415TBGLZA7 | Texas Instruments | Check for Price | Fixed-Point Digital Signal Processor 532-FCBGA -40 to 105 | TMS320C6416TBCLZD1 vs TMS320C6415TBGLZA7 |
TMS320C6416TBGLZA6 | Texas Instruments | Check for Price | C64x fixed point DSP- up to 850MHz, McBSP, PCI, VCP/TCP 532-FCBGA -40 to 105 | TMS320C6416TBCLZD1 vs TMS320C6416TBGLZA6 |
The maximum operating temperature range for the TMS320C6416TBCLZD1 is -40°C to 100°C.
To optimize power consumption, use the low-power modes (Idle, Standby, and Shutdown) provided by the device, and adjust the clock frequency and voltage according to the application's requirements.
The maximum clock frequency supported by the TMS320C6416TBCLZD1 is 1 GHz.
To implement a DDR2 memory interface, use the device's EMIF (External Memory Interface) module, and follow the guidelines provided in the device's datasheet and application notes.
The TMS320C6416TBCLZD1 has 1MB of internal L2 cache and 64KB of internal RAM.