Part Details for TMS320C54V90GGU by Texas Instruments
Results Overview of TMS320C54V90GGU by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C54V90GGU Information
TMS320C54V90GGU by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C54V90GGU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86152093
|
Verical | DSP Fixed-Point 16bit 117.96MIPS 144-Pin BGA MICROSTAR Min Qty: 37 Package Multiple: 1 Date Code: 0201 | Americas - 4075 |
|
$8.2375 / $10.3000 | Buy Now |
DISTI #
86144028
|
Verical | DSP Fixed-Point 16bit 117.96MIPS 144-Pin BGA MICROSTAR Min Qty: 37 Package Multiple: 1 Date Code: 0301 | Americas - 1205 |
|
$8.2375 / $10.3000 | Buy Now |
DISTI #
86151425
|
Verical | DSP Fixed-Point 16bit 117.96MIPS 144-Pin BGA MICROSTAR Min Qty: 37 Package Multiple: 1 Date Code: 0501 | Americas - 790 |
|
$8.2375 / $10.3000 | Buy Now |
|
Rochester Electronics | Client-Side Telephony Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 14.7456MHz, PBGA144 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6070 |
|
$6.5900 / $8.2400 | Buy Now |
Part Details for TMS320C54V90GGU
TMS320C54V90GGU CAD Models
TMS320C54V90GGU Part Data Attributes
|
TMS320C54V90GGU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C54V90GGU
Texas Instruments
DSP (DSP Only) for Embedded V90 Modem Solution [Not Recommended For New Designs (NRND)] 144-BGA MICROSTAR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 14.7456 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B144 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 40960 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C54V90GGU
This table gives cross-reference parts and alternative options found for TMS320C54V90GGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C54V90GGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C54V90AGGU | Texas Instruments | Check for Price | DSP (DSP Only) for Embedded V90 Modem Solution [Not Recommended For New Designs (NRND)] 144-BGA MICROSTAR | TMS320C54V90GGU vs TMS320C54V90AGGU |