Part Details for TMS320C44GFW50 by Texas Instruments
Results Overview of TMS320C44GFW50 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C44GFW50 Information
TMS320C44GFW50 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C44GFW50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 272 |
|
RFQ |
Part Details for TMS320C44GFW50
TMS320C44GFW50 CAD Models
TMS320C44GFW50 Part Data Attributes
|
TMS320C44GFW50
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C44GFW50
Texas Instruments
32-BIT, 50MHz, OTHER DSP, PBGA388, PLASTIC, BGA-388
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA388,26X26,50 | |
Pin Count | 388 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B388 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 2.5 mm | |
Supply Current-Max | 850 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C44GFW50
This table gives cross-reference parts and alternative options found for TMS320C44GFW50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C44GFW50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C44GFW60 | Texas Instruments | Check for Price | 32-BIT, 60MHz, OTHER DSP, PBGA388, PLASTIC, BGA-388 | TMS320C44GFW50 vs TMS320C44GFW60 |
TMS320C44GFW50 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the TMS320C44GFW50 is 40 MHz.
-
The TMS320C44GFW50 has a typical power consumption of 1.2 W at 40 MHz and 3.3 V.
-
The minimum operating temperature of the TMS320C44GFW50 is -40°C, and the maximum operating temperature is 85°C.
-
No, the TMS320C44GFW50 does not have a built-in ADC. However, it has a serial peripheral interface (SPI) that can be used to connect external ADCs.
-
Yes, the TMS320C44GFW50 is suitable for motor control applications due to its high-performance processing capabilities and peripherals such as PWM and QEP.