Part Details for TMS320C15NL by Texas Instruments
Results Overview of TMS320C15NL by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C15NL Information
TMS320C15NL by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS320C15NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C15NL-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 16-BIT Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
322 In Stock |
|
$13.1400 | Buy Now |
DISTI #
86154824
|
Verical | TMS320C15NL Min Qty: 25 Package Multiple: 1 Date Code: 0201 | Americas - 322 |
|
$12.6250 / $15.7875 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$9.1406 / $14.6250 | Buy Now |
|
Quest Components | 16-BIT, 35.1 MHz, OTHER DSP, PDIP40 | 82 |
|
$10.7280 / $17.8800 | Buy Now |
|
Quest Components | 16-BIT, 35.1 MHz, OTHER DSP, PDIP40 | 15 |
|
$14.6250 / $19.5000 | Buy Now |
|
Rochester Electronics | TMS320, Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 35.1MHz, PDIP40 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 322 |
|
$10.1000 / $12.6300 | Buy Now |
Part Details for TMS320C15NL
TMS320C15NL CAD Models
TMS320C15NL Part Data Attributes
|
TMS320C15NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C15NL
Texas Instruments
Digital Signal Processors 40-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ROM PROTECT | |
Address Bus Width | 12 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 35.1 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.455 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
Number of Timers | ||
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C15NL
This table gives cross-reference parts and alternative options found for TMS320C15NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C15NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C17NL | Texas Instruments | Check for Price | Digital Signal Processors 40-PDIP | TMS320C15NL vs TMS320C17NL |
TMS320C15FNL | Texas Instruments | Check for Price | Digital Signal Processors 44-PLCC 0 to 70 | TMS320C15NL vs TMS320C15FNL |
TMS320P15NL25 | Texas Instruments | Check for Price | Digital Signal Processors 40-PDIP 0 to 70 | TMS320C15NL vs TMS320P15NL25 |
TMS320P14FNLG4 | Texas Instruments | Check for Price | Digital Signal Processors 68-PLCC | TMS320C15NL vs TMS320P14FNLG4 |
TMS320C17FNL | Texas Instruments | Check for Price | Digital Signal Processors 44-PLCC 0 to 70 | TMS320C15NL vs TMS320C17FNL |
TMS320LC15FNL | Texas Instruments | Check for Price | Digital Signal Processors 44-PLCC 0 to 70 | TMS320C15NL vs TMS320LC15FNL |
TMS320C15PEL | Texas Instruments | Check for Price | 16-BIT, 35.1MHz, OTHER DSP, PQFP44, PLASTIC, QFP-44 | TMS320C15NL vs TMS320C15PEL |
TMS320P14FNL | Texas Instruments | Check for Price | Digital Signal Processors 68-PLCC 0 to 70 | TMS320C15NL vs TMS320P14FNL |
TMS320C15FNA | Texas Instruments | Check for Price | Digital Signal Processors 44-PLCC -40 to 85 | TMS320C15NL vs TMS320C15FNA |
TMS320C15NL25 | Texas Instruments | Check for Price | 16-BIT, 35.1MHz, OTHER DSP, PQCC40, PLCC-40 | TMS320C15NL vs TMS320C15NL25 |
TMS320C15NL Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the TMS320C15NL is 40 MHz, but it can be overclocked up to 50 MHz with careful consideration of power supply and thermal management.
-
The TMS320C15NL has a built-in watchdog timer that can be enabled and configured using the WDCTL register. The watchdog timer can be set to reset the device after a specified timeout period if the software fails to refresh the timer.
-
Yes, the TMS320C15NL has an external memory interface that allows it to access external memory devices such as SRAM, EPROM, or flash memory. The external memory interface is controlled by the External Memory Interface (EMIF) module.
-
The TMS320C15NL has several low-power modes that can be configured using the Power Management (PWR) module. The device can be put into idle mode, sleep mode, or shutdown mode to reduce power consumption. Additionally, the clock frequency can be reduced or the device can be put into a low-power wait state to further reduce power consumption.
-
The TMS320C15NL has a 24-bit address bus, which allows it to address up to 16 MB of memory. However, the device has a maximum of 64 KB of on-chip memory, and external memory devices can be used to expand the address space.