Part Details for TMS28F512-12C4DUQ by Texas Instruments
Results Overview of TMS28F512-12C4DUQ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS28F512-12C4DUQ Information
TMS28F512-12C4DUQ by Texas Instruments is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS28F512-12C4DUQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1170 |
|
RFQ |
Part Details for TMS28F512-12C4DUQ
TMS28F512-12C4DUQ CAD Models
TMS28F512-12C4DUQ Part Data Attributes
|
TMS28F512-12C4DUQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F512-12C4DUQ
Texas Instruments
64KX8 FLASH 12V PROM, 120ns, PDSO32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP1-R, TSSOP32,.8,20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BULK ERASE | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.415 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for TMS28F512-12C4DUQ
This table gives cross-reference parts and alternative options found for TMS28F512-12C4DUQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F512-12C4DUQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS28F512-12C4DUE | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | TMS28F512-12C4DUQ vs TMS28F512-12C4DUE |
TMS28F512A-12C4DUL | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | TMS28F512-12C4DUQ vs TMS28F512A-12C4DUL |
CAT28F512HR-12 | onsemi | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 | TMS28F512-12C4DUQ vs CAT28F512HR-12 |
CAT28F512TR-12T | onsemi | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | TMS28F512-12C4DUQ vs CAT28F512TR-12T |
CAT28F512HRI-12TE13 | onsemi | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | TMS28F512-12C4DUQ vs CAT28F512HRI-12TE13 |
TMS28F512-12C4DUL4 | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | TMS28F512-12C4DUQ vs TMS28F512-12C4DUL4 |
TMS28F512A-12C3DUL | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | TMS28F512-12C4DUQ vs TMS28F512A-12C3DUL |
TMS28F512A-12C3DUE4 | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32 | TMS28F512-12C4DUQ vs TMS28F512A-12C3DUE4 |
CAT28F512HR-12TE13 | onsemi | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | TMS28F512-12C4DUQ vs CAT28F512HR-12TE13 |
CAT28F512TR-12TE13 | onsemi | Check for Price | IC 64K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32, Programmable ROM | TMS28F512-12C4DUQ vs CAT28F512TR-12TE13 |