Part Details for TMS28F010B-12C4FMQ4 by Texas Instruments
Results Overview of TMS28F010B-12C4FMQ4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS28F010B-12C4FMQ4 Information
TMS28F010B-12C4FMQ4 by Texas Instruments is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS28F010B-12C4FMQ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 448 |
|
RFQ |
Part Details for TMS28F010B-12C4FMQ4
TMS28F010B-12C4FMQ4 CAD Models
TMS28F010B-12C4FMQ4 Part Data Attributes
|
TMS28F010B-12C4FMQ4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F010B-12C4FMQ4
Texas Instruments
128KX8 FLASH 12V PROM, 120ns, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for TMS28F010B-12C4FMQ4
This table gives cross-reference parts and alternative options found for TMS28F010B-12C4FMQ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F010B-12C4FMQ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS28F010-12C4FMQ4 | Texas Instruments | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PQCC32 | TMS28F010B-12C4FMQ4 vs TMS28F010-12C4FMQ4 |
CAT28F001N-12B | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | TMS28F010B-12C4FMQ4 vs CAT28F001N-12B |
TMS28F010-12C4FME4 | Texas Instruments | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PQCC32 | TMS28F010B-12C4FMQ4 vs TMS28F010-12C4FME4 |
CAT28F010NI-12T | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | TMS28F010B-12C4FMQ4 vs CAT28F010NI-12T |
CAT28F010G-12T | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | TMS28F010B-12C4FMQ4 vs CAT28F010G-12T |
M28F101-120K6 | STMicroelectronics | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | TMS28F010B-12C4FMQ4 vs M28F101-120K6 |
CAT28F001NI-12TE7 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | TMS28F010B-12C4FMQ4 vs CAT28F001NI-12TE7 |