Part Details for TMS28F002AFT60BDBJL by Texas Instruments
Results Overview of TMS28F002AFT60BDBJL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS28F002AFT60BDBJL Information
TMS28F002AFT60BDBJL by Texas Instruments is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS28F002AFT60BDBJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 429 |
|
RFQ |
Part Details for TMS28F002AFT60BDBJL
TMS28F002AFT60BDBJL CAD Models
TMS28F002AFT60BDBJL Part Data Attributes
|
TMS28F002AFT60BDBJL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F002AFT60BDBJL
Texas Instruments
256KX8 FLASH 5V PROM, 60ns, PDSO44, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Additional Feature | USER-SELECTABLE 5V OR 12 V VPP; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.63 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for TMS28F002AFT60BDBJL
This table gives cross-reference parts and alternative options found for TMS28F002AFT60BDBJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F002AFT60BDBJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT28SF200SG-6T | Micron Technology Inc | Check for Price | Flash, 256KX8, 60ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | TMS28F002AFT60BDBJL vs MT28SF200SG-6T |
TMS28F002AFT60CDBJL | Texas Instruments | Check for Price | 256KX8 FLASH 5V PROM, 60ns, PDSO44, PLASTIC, SOP-44 | TMS28F002AFT60BDBJL vs TMS28F002AFT60CDBJL |
MT28SF200SG-6TTR | Micron Technology Inc | Check for Price | Flash, 256KX8, 60ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | TMS28F002AFT60BDBJL vs MT28SF200SG-6TTR |
TMS28F200AFT60CDBJL | Texas Instruments | Check for Price | 256KX8 FLASH 5V PROM, 60ns, PDSO44, PLASTIC, SOP-44 | TMS28F002AFT60BDBJL vs TMS28F200AFT60CDBJL |
TMS28F200AFT60CDBJE | Texas Instruments | Check for Price | 256KX8 FLASH 5V PROM, 60ns, PDSO44, PLASTIC, SOP-44 | TMS28F002AFT60BDBJL vs TMS28F200AFT60CDBJE |