Part Details for TMS27C512-12JL by Texas Instruments
Results Overview of TMS27C512-12JL by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS27C512-12JL Information
TMS27C512-12JL by Texas Instruments is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS27C512-12JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UVPROM, 64KX8, 120NS, CMOS, CDIP28 | 2 |
|
$7.0000 / $10.5000 | Buy Now |
|
Quest Components | UVPROM, 64KX8, 120NS, CMOS, CDIP28 | 1 |
|
$8.8725 / $10.6470 | Buy Now |
|
Vyrian | Peripheral ICs | 1493 |
|
RFQ |
Part Details for TMS27C512-12JL
TMS27C512-12JL CAD Models
TMS27C512-12JL Part Data Attributes
|
TMS27C512-12JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C512-12JL
Texas Instruments
524 288-Bit Programmable Read-Only Memory 28-CDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, SIZE BRAZED PACKAGE-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
Length | 36.83 mm | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.91 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27C512-12JL
This table gives cross-reference parts and alternative options found for TMS27C512-12JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C512-12JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8764804XA | Micross Components | Check for Price | UVPROM, 64KX8, 120ns, CMOS, CDIP28, | TMS27C512-12JL vs 5962-8764804XA |
5962-8764804XX | Atmel Corporation | Check for Price | UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | TMS27C512-12JL vs 5962-8764804XX |
M27C513-12XF1 | STMicroelectronics | Check for Price | 64KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | TMS27C512-12JL vs M27C513-12XF1 |
27C512A-12E/J | Microchip Technology Inc | Check for Price | 64K X 8 UVPROM, 120 ns, CDIP28, 0.600 INCH, CERDIP-28 | TMS27C512-12JL vs 27C512A-12E/J |
27C512A-12/J | Microchip Technology Inc | Check for Price | 64K X 8 UVPROM, 120 ns, CDIP28, 0.600 INCH, CERDIP-28 | TMS27C512-12JL vs 27C512A-12/J |
M87C512-12F1 | STMicroelectronics | Check for Price | 64KX8 UVPROM, 120ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | TMS27C512-12JL vs M87C512-12F1 |
5962-8764804XA | Atmel Corporation | Check for Price | UVPROM, 64KX8, 120ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | TMS27C512-12JL vs 5962-8764804XA |
TMS27C512-12JL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TMS27C512-12JL is -40°C to 85°C.
-
The power-up and power-down sequences for the TMS27C512-12JL should be handled according to the recommended power-up and power-down sequences in the datasheet, which include ramping up the VCC supply voltage to the recommended operating voltage, and then applying the clock signal.
-
The recommended clock frequency for the TMS27C512-12JL is up to 12 MHz, but it can operate at frequencies up to 15 MHz with some degradation in performance.
-
The TMS27C512-12JL can be programmed using a variety of programming algorithms and tools, including the Texas Instruments TMS27C512 Programmer, or third-party programmers such as the Xeltek SuperPro 6100.
-
The erase cycle endurance of the TMS27C512-12JL is typically 100 to 1000 cycles, depending on the specific application and operating conditions.