Part Details for TMS-SCE-3/8-2.0-9 by TE Connectivity
Results Overview of TMS-SCE-3/8-2.0-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-SCE-3/8-2.0-9 Information
TMS-SCE-3/8-2.0-9 by TE Connectivity is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS-SCE-3/8-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M0784
|
Newark | Heat Shrink Id Sleeve, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:9.53Mm X 50Mm, I.d. Max:9.53Mm, I.d. Min:3.18Mm, Shrink Ratio:3:1, Colour:White, Length:2" Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-3/8-2.0-9 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 1 Container: SPOOL | 42 |
|
$181.3200 / $267.5000 | Buy Now |
DISTI #
93K0733
|
Newark | Heatshrink Marker, High Spec Grade, pk250, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:9.53Mm X 50Mm, I.d. Max:8.12Mm, I.d. Min:3.47Mm, Shrink Ratio:3:1, Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-3/8-2.0-9 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 30 |
|
$262.0400 / $404.0700 | Buy Now |
DISTI #
TMS-SCE-3/8-2.0-9CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1879 In Stock |
|
$1.1558 / $3.0400 | Buy Now |
DISTI #
41M0784
|
Avnet Americas | Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm - Cable Rools/Shrink Tubing (Alt: 41M0784) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$188.5700 / $286.0000 | Buy Now |
DISTI #
650-TMSSCE3/82.09
|
Mouser Electronics | Wire Labels & Markers HS-SLV 3/8" WH PRICE PER PC RoHS: Compliant | 23379 |
|
$0.6290 / $2.4200 | Buy Now |
DISTI #
71449147
|
RS | Wire ID Sleeves, MIL Grade, Heat Shink, White, 2 in, 250 ea, Polyolefin, TMS-SCE Min Qty: 250 Package Multiple: 1 Container: Bulk | 633 |
|
$2.6400 / $3.0700 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
27449 In Stock |
|
$0.5460 / $1.5830 | Buy Now |
|
Bristol Electronics | 345 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.0000 / $2.5000 | Buy Now | |
|
Quest Components | 180 |
|
$1.5200 / $3.0400 | Buy Now |
Part Details for TMS-SCE-3/8-2.0-9
TMS-SCE-3/8-2.0-9 CAD Models
TMS-SCE-3/8-2.0-9 Part Data Attributes
|
TMS-SCE-3/8-2.0-9
TE Connectivity
Buy Now
|
Compare Parts:
TMS-SCE-3/8-2.0-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |