Part Details for TMS-SCE-1K-3/8-2.0-S1-9 by TE Connectivity
Results Overview of TMS-SCE-1K-3/8-2.0-S1-9 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-SCE-1K-3/8-2.0-S1-9 Information
TMS-SCE-1K-3/8-2.0-S1-9 by TE Connectivity is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS-SCE-1K-3/8-2.0-S1-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K2869
|
Newark | Tms-Sce-1K-3/8-2.0-S1-9 Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1K-3/8-2.0-S1-9 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.4400 | Buy Now |
DISTI #
75AC2580
|
Newark | Tms-Sce-1K-3/8-2.0-S1-9 |Raychem Te Connectivity TMS-SCE-1K-3/8-2.0-S1-9 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
TMS-SCE-1K-3/8-2.0-S1-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.1621 | Buy Now |
DISTI #
846169-000
|
Avnet Americas | - Tape and Reel (Alt: 846169-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9437 / $1.1529 | Buy Now |
DISTI #
650-TMSSCE1K382.0S19
|
Mouser Electronics | Wire Labels & Markers HS-SLV 3/8" S1 WH PRICE PER PC RoHS: Compliant | 1000 |
|
$1.1800 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
9436 In Stock |
|
$1.1100 / $1.3400 | Buy Now |
DISTI #
87053598
|
Verical | Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1918 | Americas - 8425 |
|
$1.4064 / $1.7114 | Buy Now |
DISTI #
75304577
|
Verical | Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.3100 | Buy Now |
DISTI #
846169-000
|
TTI | Wire Labels & Markers TMS-SCE-1K-3/8-2.0-S1-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 3000 In Stock |
|
$1.1400 / $1.2100 | Buy Now |
DISTI #
RYCTMS-SCE-1K-3/8-2.0S1-9
|
Interstate Connecting Components | 846169-000 | 0 |
|
$1.0760 / $1.4454 | Buy Now |