Part Details for TMS-SCE-1.5K-3/8-2.0-9 by TE Connectivity
Results Overview of TMS-SCE-1.5K-3/8-2.0-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-SCE-1.5K-3/8-2.0-9 Information
TMS-SCE-1.5K-3/8-2.0-9 by TE Connectivity is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS-SCE-1.5K-3/8-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J2871
|
Newark | Tms-Sce-1.5K-3/8-2.0-9 |Raychem Te Connectivity TMS-SCE-1.5K-3/8-2.0-9 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3100 | Buy Now |
DISTI #
2266-TMS-SCE-1.5K-3/8-2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHT 1.5K Min Qty: 55 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
1500 In Stock |
|
$1.2700 / $1.3400 | Buy Now |
DISTI #
TMS-SCE-1.5K-3/8-2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHT 1.5K Min Qty: 55 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.2608 | Buy Now |
DISTI #
4554830001
|
Avnet Americas | - Bulk (Alt: 4554830001) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-TMSSCE15K38209
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TMS-SCE-1.5K-3/8- 2.0-9 | 1481 |
|
$1.1000 / $1.9300 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Pack RoHS: Compliant |
1500 Partner Stock |
|
$1.1100 / $2.4500 | Buy Now |
DISTI #
60894463
|
Verical | Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White Pack RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 1500 |
|
$1.1700 / $1.2600 | Buy Now |
DISTI #
RYCTMS-SCE-1.5K-3/8-2.0-9
|
Interstate Connecting Components | 4554830001 | 0 |
|
$0.9785 / $1.3142 | Buy Now |
DISTI #
000000000002280506
|
Sager | Heat Shrink Tubing & Sleeves TMS-SCE-1.5K-3/8- 2.0-9 | 0 |
|
Buy Now | |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Pack RoHS: Compliant |
1500 Partner Stock |
|
$1.1100 / $2.4500 | Buy Now |
Part Details for TMS-SCE-1.5K-3/8-2.0-9
TMS-SCE-1.5K-3/8-2.0-9 CAD Models
TMS-SCE-1.5K-3/8-2.0-9 Part Data Attributes
|
TMS-SCE-1.5K-3/8-2.0-9
TE Connectivity
Buy Now
|
Compare Parts:
TMS-SCE-1.5K-3/8-2.0-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |