Part Details for TMS-CT-50M-3/32-OUT-6 by TE Connectivity
Results Overview of TMS-CT-50M-3/32-OUT-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-CT-50M-3/32-OUT-6 Information
TMS-CT-50M-3/32-OUT-6 by TE Connectivity is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR3DG28 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 300 mA, WCSP4E | |
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DF18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, SOT-25 (SMV) |
Price & Stock for TMS-CT-50M-3/32-OUT-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4225474
|
Farnell | HEAT-SHRINK TUBING, 3: 1, 50M, BLUE RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 2 Days Container: Reel | 1 |
|
$194.7584 / $230.1885 | Buy Now |
DISTI #
484-TMS-CT-50M-3/32-OUT-6-ND
|
DigiKey | PRINTABLE CONTINOUS TUBING Min Qty: 100 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3209 | Buy Now |