Part Details for TMS-125-01-T-D-RA by Samtec Inc
Results Overview of TMS-125-01-T-D-RA by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-125-01-T-D-RA Information
TMS-125-01-T-D-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TMS-125-01-T-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P0925
|
Newark | Header, 50 Contacts, 2 Rows, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-125-01-T-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$2.5000 / $4.8300 | Buy Now |
DISTI #
3937-TMS-125-01-T-D-RA-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
51 In Stock |
|
$9.2400 | Buy Now |
DISTI #
TMS-125-01-T-D-RA-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9100 | Buy Now |
DISTI #
TMS-125-01-T-D-RA
|
Avnet Americas | - Rail/Tube (Alt: TMS-125-01-T-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 78 Factory Stock |
|
$3.0048 / $3.8318 | Buy Now |
DISTI #
200-TMS12501TDRA
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header RoHS: Compliant | 0 |
|
$1.3500 / $3.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $4.4800 | Buy Now |
DISTI #
85157336
|
Verical | Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 78 |
|
$2.2400 / $3.9100 | Buy Now |
DISTI #
5cd92bb9cd7c1c4c3887b4f7
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 78 |
|
$1.3500 / $3.9100 | Buy Now |
|
Powell Electronics | Through-hole Micro Header, 0.050" x 0.10 Min Qty: 1 | 51 |
|
$2.4600 / $3.9100 | Buy Now |
DISTI #
000000000000158144
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 78 |
|
$2.2400 / $3.9100 | Buy Now |
Part Details for TMS-125-01-T-D-RA
TMS-125-01-T-D-RA CAD Models
TMS-125-01-T-D-RA Part Data Attributes
|
TMS-125-01-T-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-125-01-T-D-RA
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.196 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for TMS-125-01-T-D-RA
This table gives cross-reference parts and alternative options found for TMS-125-01-T-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-125-01-T-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS-125-01-L-D-RA | Samtec Inc | $6.0701 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | TMS-125-01-T-D-RA vs TMS-125-01-L-D-RA |
TMS-125-01-S-D-RA | Samtec Inc | $7.3480 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TMS-125-01-T-D-RA vs TMS-125-01-S-D-RA |
TMS-125-01-SM-D-RA | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator | TMS-125-01-T-D-RA vs TMS-125-01-SM-D-RA |
TMS-125-01-F-D-RA | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TMS-125-01-T-D-RA vs TMS-125-01-F-D-RA |
TMS-125-01-T-D-RA Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) as per Samtec's application notes.
-
Yes, the TMS-125-01-T-D-RA connector is designed to withstand high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to ensure proper screw torque and mating to prevent connector damage.
-
The maximum operating temperature for the TMS-125-01-T-D-RA connector is 125°C (257°F) as per the datasheet. However, it's recommended to derate the operating temperature based on the specific application and environmental conditions.
-
The TMS-125-01-T-D-RA connector is not sealed and is not intended for use in humid or wet environments. If exposure to moisture is a concern, consider using a sealed or waterproof connector or applying additional protection measures such as conformal coating or potting.
-
The recommended mating cycle for the TMS-125-01-T-D-RA connector is 500-1000 cycles as per Samtec's application notes. However, the actual mating cycle may vary depending on the specific application and environmental conditions.