Part Details for TMS-110-51-G-D-006 by Samtec Inc
Results Overview of TMS-110-51-G-D-006 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-110-51-G-D-006 Information
TMS-110-51-G-D-006 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TMS-110-51-G-D-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P9971
|
Newark | Header, 20 Contacts, 2 Rows, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-110-51-G-D-006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$3.1100 / $3.8100 | Buy Now |
DISTI #
TMS-110-51-G-D-006-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Tube |
163 In Stock |
|
$2.1814 / $3.9300 | Buy Now |
DISTI #
TMS-110-51-G-D-006
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, TMS Series - Rail/Tube (Alt: TMS-110-51-G-D-006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 148 Factory Stock |
|
$2.6112 / $3.7338 | Buy Now |
DISTI #
200-TMS11051GD006
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header RoHS: Compliant | 54 |
|
$1.9700 / $3.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $3.5000 | Buy Now |
DISTI #
85159503
|
Verical | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 148 |
|
$1.7700 / $3.9300 | Buy Now |
DISTI #
5cd92b2ccd7c1c4c38871844
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 148 |
|
$1.1200 / $3.9300 | Buy Now |
|
Powell Electronics | Through-hole Micro Header, 0.050" x 0.10 Min Qty: 1 | 98 |
|
$1.9300 / $3.9300 | Buy Now |
DISTI #
000000000002240735
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 148 |
|
$1.7700 / $3.9300 | Buy Now |
DISTI #
TMS-110-51-G-D-006
|
Avnet Abacus | Pin Header BoardtoBoard 127 mm 2 Rows 20 Contacts Through Hole TMS Series (Alt: TMS-110-51-G-D-006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TMS-110-51-G-D-006
TMS-110-51-G-D-006 CAD Models
TMS-110-51-G-D-006 Part Data Attributes
|
TMS-110-51-G-D-006
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-110-51-G-D-006
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Body Breadth | 0.196 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for TMS-110-51-G-D-006
This table gives cross-reference parts and alternative options found for TMS-110-51-G-D-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-110-51-G-D-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS-110-51-L-D-006 | Samtec Inc | $2.6131 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TMS-110-51-G-D-006 vs TMS-110-51-L-D-006 |
TMS-110-51-G-D-006 Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the TMS-110-51-G-D-006 connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the TMS-110-51-G-D-006 connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
-
The maximum operating temperature for the TMS-110-51-G-D-006 connector is 125°C (257°F) according to the datasheet. However, it's recommended to derate the connector's current-carrying capacity at higher temperatures.
-
The TMS-110-51-G-D-006 connector is not designed for use in wet or humid environments. Samtec recommends using a connector with a higher ingress protection rating (IP67 or higher) for such applications.
-
The recommended mating cycle for the TMS-110-51-G-D-006 connector is 500-1000 cycles according to Samtec's application notes. However, this may vary depending on the specific application and usage.