-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-105-57-G-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P9514
|
Newark | Through-Hole Micro Header |Samtec TMS-105-57-G-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$0.6480 / $2.3000 | Buy Now |
DISTI #
3937-TMS-105-57-G-S-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$3.8100 | Buy Now |
DISTI #
TMS-105-57-G-S-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6100 | Buy Now |
DISTI #
TMS-105-57-G-S
|
Avnet Americas | - Bulk (Alt: TMS-105-57-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 265 Factory Stock |
|
$0.9696 / $1.5778 | Buy Now |
DISTI #
200-TMS-105-57-G-S
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header | 0 |
|
$0.3700 / $1.6100 | Order Now |
|
Onlinecomponents.com | Through-Hole Micro Header, 0.050" X 0.100" Pitch |Samtec TMS-105-57-G-S RoHS: Compliant | 0 |
|
$0.4000 / $1.2310 | Buy Now |
DISTI #
85177310
|
Verical | Conn Unshrouded Header HDR 5 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 265 |
|
$0.6100 / $1.6100 | Buy Now |
DISTI #
5cd92b2ecd7c1c4c38871ad8
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 265 |
|
$0.3700 / $1.6100 | Buy Now |
|
Powell Electronics | Through-hole Micro Header, 0.050" x 0.10 Min Qty: 1 | 175 |
|
$0.6800 / $1.6100 | Buy Now |
DISTI #
000000000002240668
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 265 |
|
$0.6100 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS-105-57-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-105-57-G-S
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for TMS-105-57-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-105-57-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS-105-57-L-S | Samtec Inc | $0.9230 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | TMS-105-57-G-S vs TMS-105-57-L-S |
TMS-105-57-S-S | Samtec Inc | $1.1492 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TMS-105-57-G-S vs TMS-105-57-S-S |
The recommended torque for the screws on the TMS-105-57-G-S connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the TMS-105-57-G-S connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
The maximum operating temperature for the TMS-105-57-G-S connector is 125°C (257°F) according to Samtec's datasheet and application notes.
Yes, the TMS-105-57-G-S connector is RoHS and REACH compliant, meeting the European Union's directives for restricted substances and hazardous materials.
The recommended mating cycle for the TMS-105-57-G-S connector is 500-1000 cycles, depending on the application and environmental conditions, according to Samtec's application notes.