Part Details for TMS-105-02-S-S-004 by Samtec Inc
Results Overview of TMS-105-02-S-S-004 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-105-02-S-S-004 Information
TMS-105-02-S-S-004 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for TMS-105-02-S-S-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P9457
|
Newark | Header, 5 Contacts, 1 Row, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-105-02-S-S-004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$0.5990 / $1.3200 | Buy Now |
DISTI #
3937-TMS-105-02-S-S-004-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$3.1700 | Buy Now |
DISTI #
TMS-105-02-S-S-004-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3400 | Buy Now |
DISTI #
TMS-105-02-S-S-004
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, TMS Series - Bulk (Alt: TMS-105-02-S-S-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 265 Factory Stock |
|
$0.8064 / $1.2936 | Buy Now |
DISTI #
200-TMS10502SS004
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header RoHS: Compliant | 0 |
|
$0.3900 / $1.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4133 / $1.0580 | Buy Now |
DISTI #
85158225
|
Verical | Conn Unshrouded Header HDR 5 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 265 |
|
$0.5500 / $1.3400 | Buy Now |
DISTI #
5cd92aa7cd7c1c4c38867d8b
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 265 |
|
$0.3900 / $1.3400 | Buy Now |
|
Powell Electronics | Through-hole Micro Header, 0.050" x 0.10 Min Qty: 1 | 175 |
|
$0.5900 / $1.3400 | Buy Now |
DISTI #
000000000001363064
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 265 |
|
$0.5500 / $1.3400 | Buy Now |
Part Details for TMS-105-02-S-S-004
TMS-105-02-S-S-004 CAD Models
TMS-105-02-S-S-004 Part Data Attributes
|
TMS-105-02-S-S-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-105-02-S-S-004
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.196 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMS-105-02-S-S-004
This table gives cross-reference parts and alternative options found for TMS-105-02-S-S-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-105-02-S-S-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS-105-02-L-S-002 | Samtec Inc | $0.7997 | Board Connector | TMS-105-02-S-S-004 vs TMS-105-02-L-S-002 |
TMS-105-02-L-S-005 | Samtec Inc | $0.7997 | Board Connector | TMS-105-02-S-S-004 vs TMS-105-02-L-S-005 |
TMS-105-02-S-S-002 | Samtec Inc | $1.0050 | Board Connector | TMS-105-02-S-S-004 vs TMS-105-02-S-S-002 |
TMS-105-02-L-S-004 | Samtec Inc | Check for Price | Board Connector | TMS-105-02-S-S-004 vs TMS-105-02-L-S-004 |
TMS-105-02-G-S-001 | Samtec Inc | Check for Price | Board Connector | TMS-105-02-S-S-004 vs TMS-105-02-G-S-001 |