Part Details for TMS-105-02-G-S-RA by Samtec Inc
Results Overview of TMS-105-02-G-S-RA by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-105-02-G-S-RA Information
TMS-105-02-G-S-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TMS-105-02-G-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P9446
|
Newark | Header, 1.27Mm, Though Hole, Right Angle, 5 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-105-02-G-S-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$0.4630 / $1.0200 | Buy Now |
DISTI #
TMS-105-02-G-S-RA-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
887 In Stock |
|
$0.4080 / $1.0900 | Buy Now |
DISTI #
TMS-105-02-G-S-RA
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, TMS Series - Bulk (Alt: TMS-105-02-G-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 269 Factory Stock |
|
$0.5368 / $0.9996 | Buy Now |
DISTI #
200-TMS10502GSRA
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header RoHS: Compliant | 32 |
|
$0.2530 / $1.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2877 / $0.8460 | Buy Now |
DISTI #
85155095
|
Verical | Conn Unshrouded Header HDR 5 POS 1.27mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 269 |
|
$0.4200 / $1.0900 | Buy Now |
DISTI #
5cd92aa9cd7c1c4c38867ec1
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 269 |
|
$0.2500 / $1.0900 | Buy Now |
|
Powell Electronics | .050 x .100 Micro Terminal Strip Min Qty: 1 | 178 |
|
$0.4600 / $1.0900 | Buy Now |
DISTI #
000000000000157327
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 269 |
|
$0.4200 / $1.0900 | Buy Now |
DISTI #
TMS-105-02-G-S-RA
|
Avnet Abacus | Pin Header BoardtoBoard 127 mm 1 Rows 5 Contacts Through Hole Right Angle TMS Series (Alt: TMS-105-02-G-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TMS-105-02-G-S-RA
TMS-105-02-G-S-RA CAD Models
TMS-105-02-G-S-RA Part Data Attributes
|
TMS-105-02-G-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-105-02-G-S-RA
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for TMS-105-02-G-S-RA
This table gives cross-reference parts and alternative options found for TMS-105-02-G-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-105-02-G-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS-105-02-T-S-RA | Samtec Inc | $0.3806 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | TMS-105-02-G-S-RA vs TMS-105-02-T-S-RA |
TMS-105-02-S-S-RA | Samtec Inc | $0.8219 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TMS-105-02-G-S-RA vs TMS-105-02-S-S-RA |
TMS-105-02-L-S-RA | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | TMS-105-02-G-S-RA vs TMS-105-02-L-S-RA |
TMS-105-02-G-S-RA Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the TMS-105-02-G-S-RA connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the TMS-105-02-G-S-RA connector is compatible with lead-free soldering processes, with a recommended soldering temperature of 260°C (500°F) for 10-15 seconds.
-
The maximum operating temperature of the TMS-105-02-G-S-RA connector is 125°C (257°F), with a derating of 1.5% per °C above 85°C (185°F) for high-temperature applications.
-
Yes, the TMS-105-02-G-S-RA connector is designed to withstand high-vibration applications, with a tested vibration resistance of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the TMS-105-02-G-S-RA connector is RoHS and REACH compliant, meeting the requirements of the European Union's directives on the restriction of hazardous substances in electrical and electronic equipment.