-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-105-01-G-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P9414
|
Newark | Header, 1.27Mm, Though Hole Vertical, 10 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-105-01-G-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 266 |
|
$0.8520 / $1.7700 | Buy Now |
DISTI #
3937-TMS-105-01-G-D-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$5.5600 | Buy Now |
DISTI #
TMS-105-01-G-D-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$0.8617 / $2.0400 | Buy Now |
DISTI #
TMS-105-01-G-D
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, TMS Series - Bulk (Alt: TMS-105-01-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 266 Factory Stock |
|
$1.2288 / $1.7346 | Buy Now |
DISTI #
200-TMS10501GD
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header RoHS: Compliant | 234 |
|
$0.4700 / $2.0400 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.5070 / $1.5580 | Buy Now |
DISTI #
85039577
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 266 |
|
$0.7800 / $2.0400 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
DISTI #
5cd92ab7cd7c1c4c38868f76
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 266 |
|
$0.4700 / $2.0400 | Buy Now |
|
Powell Electronics | .050 x .100 Micro Terminal Strip Min Qty: 1 | 176 |
|
$0.8600 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS-105-01-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-105-01-G-D
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for TMS-105-01-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-105-01-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS-105-01-T-D | Samtec Inc | $0.7759 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | TMS-105-01-G-D vs TMS-105-01-T-D |
TMS-105-01-F-D | Samtec Inc | $1.0052 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | TMS-105-01-G-D vs TMS-105-01-F-D |
TMS-105-01-S-D | Samtec Inc | $1.4551 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TMS-105-01-G-D vs TMS-105-01-S-D |
TMS-105-01-TM-D | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, | TMS-105-01-G-D vs TMS-105-01-TM-D |
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) to ensure secure mating and prevent damage to the connector.
Yes, the TMS-105-01-G-D connector is designed to withstand vibration and shock per IEC 61373 Category 2, making it suitable for use in high-vibration environments.
The operating temperature range for the TMS-105-01-G-D connector is -55°C to +125°C, making it suitable for use in a wide range of applications.
Yes, the TMS-105-01-G-D connector is compatible with lead-free soldering processes and meets the requirements of RoHS and WEEE directives.
The mating cycle life of the TMS-105-01-G-D connector is 500 cycles minimum, ensuring reliable connections over an extended period.