Part Details for TMQ316SS-125G-6 by Omega Engineering
Results Overview of TMQ316SS-125G-6 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMQ316SS-125G-6 Information
TMQ316SS-125G-6 by Omega Engineering is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
492-5125-G63 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 25 positions, left, G-Key, 4.25mm (0.167in), Header. | |
495-5125-G62 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, G-Key, 6.25mm (0.246in), Header. | |
495-4125-G64 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, Hseries, G-Key, 5.15mm (0.202in), Header. |
Price & Stock for TMQ316SS-125G-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AH0162
|
Newark | Sub Min T/C W/Molded Connector |Omega TMQ316SS-125G-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$82.3800 | Buy Now |
DISTI #
5880-TMQ316SS-125G-6-ND
|
DigiKey | QUICK DISCONNECT THERMOCOUPLE PR Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.4000 | Buy Now |
DISTI #
75017816
|
RS | Thermocouples, Quick Disconnect T/C's Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$117.9100 / $126.7900 | RFQ |