Part Details for TMP86PM47AUG by Toshiba America Electronic Components
Results Overview of TMP86PM47AUG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP86PM47AUG Information
TMP86PM47AUG by Toshiba America Electronic Components is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TMP86PM47AUG
TMP86PM47AUG CAD Models
TMP86PM47AUG Part Data Attributes
|
TMP86PM47AUG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP86PM47AUG
Toshiba America Electronic Components
IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, LQFP-44, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V AT 4.2 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | TLCS-870/C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.7 mm | |
Speed | 16 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP86PM47AUG
This table gives cross-reference parts and alternative options found for TMP86PM47AUG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP86PM47AUG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP86C847UG | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, LQFP-44, Microcontroller | TMP86PM47AUG vs TMP86C847UG |
TMP86C847U | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 0.80 MM PITCH, PLASTIC, LQFP-44, Microcontroller | TMP86PM47AUG vs TMP86C847U |
TMP86PM47AUG Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the TMP86PM47AUG is 12 MHz or 16 MHz, depending on the application and clock speed requirements.
-
To configure the TMP86PM47AUG for low-power operation, set the clock frequency to a lower value, enable the power-down mode, and disable unnecessary peripherals. Additionally, use the built-in low-power modes such as Stop mode, Sleep mode, or Hibernate mode.
-
The maximum operating temperature range for the TMP86PM47AUG is -40°C to +85°C, but this can vary depending on the specific application and usage.
-
The TMP86PM47AUG has a built-in watchdog timer that can be enabled and configured using the WDT control registers. The watchdog timer can be set to reset the microcontroller if it does not receive a reset signal within a specified time period.
-
The maximum current consumption of the TMP86PM47AUG varies depending on the operating frequency, voltage, and peripherals used. However, according to the datasheet, the typical current consumption is around 10 mA at 5 V and 12 MHz operating frequency.