Part Details for TMP80C49AP-6-8541 by Toshiba America Electronic Components
Results Overview of TMP80C49AP-6-8541 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP80C49AP-6-8541 Information
TMP80C49AP-6-8541 by Toshiba America Electronic Components is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18541TSSC-G | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs | |
85854-183LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 4 Mod. | |
89885-414LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single row , 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for TMP80C49AP-6-8541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1500 |
|
RFQ |