-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 1.4V-capable temperature sensor with I2C/SMBus interface in LM75 pinout 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP75BQDGKRQ1 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP75BQDGKRQ1 | Texas Instruments | Automotive Grade, 1.4V-Capable Temperature Sensor with I2C/SMBus Interface in LM75 Pinout 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40685-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.5447 / $1.0100 | Buy Now |
DISTI #
595-TMP75BQDGKRQ1
|
Mouser Electronics | Board Mount Temperature Sensors TMP75B-Q1 Automotive Grad1.8-V Dig Tem A 595-TMP75BQDGKTQ1 RoHS: Compliant | 13582 |
|
$0.5890 / $1.2200 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 340 |
|
$0.6187 / $1.6500 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 3CEL, SQUARE, SURFACE MOUNT | 760 |
|
$1.1385 / $2.7600 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 3CEL, SQUARE, SURFACE MOUNT | 272 |
|
$0.7700 / $2.2000 | Buy Now |
|
LCSC | VSSOP-8-0.65mm Temperature Sensors ROHS | 70 |
|
$1.7984 / $2.6825 | Buy Now |
|
Vyrian | Sensors & Transducers | 2046 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP75BQDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP75BQDGKRQ1
Texas Instruments
Automotive, 1.4V-capable temperature sensor with I2C/SMBus interface in LM75 pinout 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.089 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
The typical power consumption of the TMP75BQDGKRQ1 is 10 μA, making it suitable for battery-powered applications.
The TMP75BQDGKRQ1 has an accuracy of ±1°C from -20°C to 100°C, and ±2°C from -40°C to 125°C, making it suitable for most industrial and commercial applications.
The response time of the TMP75BQDGKRQ1 is typically 10 seconds, allowing for fast and accurate temperature measurements.
Yes, the TMP75BQDGKRQ1 is compatible with both 3.3V and 5V systems, making it a versatile temperature sensor for various applications.
No, the TMP75BQDGKRQ1 does not have built-in thermal protection. However, it can be used in conjunction with other components to implement thermal protection circuits.