-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 16-QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP512AIRSAR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28612-1-ND
|
DigiKey | IC TEMP SNSR DUAL REMOTE 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7378 / $3.2700 | Buy Now |
DISTI #
595-TMP512AIRSAR
|
Mouser Electronics | Board Mount Temperature Sensors All-In-One Thermal & Pwr Monitor Sol A 595-TMP512AIRSAT RoHS: Compliant | 2135 |
|
$1.7300 / $3.9000 | Buy Now |
|
Win Source Electronics | IC TEMP SNSR DUAL REMOTE 16QFN | 5240 |
|
$1.8769 / $2.8154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP512AIRSAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP512AIRSAR
Texas Instruments
Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 16-QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TMP512AIRSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP512AIRSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP512AIDR | Texas Instruments | $1.6634 | Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 14-SOIC -40 to 125 | TMP512AIRSAR vs TMP512AIDR |
TMP513AIDR | Texas Instruments | $1.7779 | Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-SOIC -40 to 125 | TMP512AIRSAR vs TMP513AIDR |
TMP513AIRSAR | Texas Instruments | $1.7779 | Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-QFN -40 to 125 | TMP512AIRSAR vs TMP513AIRSAR |
TMP512AIRSAT | Texas Instruments | Check for Price | Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 16-QFN -40 to 125 | TMP512AIRSAR vs TMP512AIRSAT |
TMP513AID | Texas Instruments | Check for Price | Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-SOIC -40 to 125 | TMP512AIRSAR vs TMP513AID |
The TMP512AIRSAR has an accuracy of ±0.5°C over the entire operating temperature range of -40°C to 150°C.
The TMP512AIRSAR is designed to minimize self-heating effects, and its thermal gradient compensation ensures accurate temperature measurements even in the presence of thermal gradients.
The TMP512AIRSAR has a response time of approximately 10 seconds, which may affect applications that require fast temperature measurements. However, this response time is typical for high-accuracy temperature sensors.
Yes, the TMP512AIRSAR is designed to withstand high-vibration and high-shock environments, making it suitable for industrial and automotive applications.
The TMP512AIRSAR does not require calibration, as it is calibrated during the manufacturing process. However, if you need to perform calibration, you can use the built-in calibration registers to adjust the sensor's output.