-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote and Local Temperature Sensor with Automatic Beta, N-Factor and Series-R Correction 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP431ADGKR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP431ADGKR | Texas Instruments | Remote and Local Temperature Sensor with Automatic Beta, N-Factor and Series-R Correction 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35981-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8086 In Stock |
|
$0.5424 / $1.0000 | Buy Now |
DISTI #
595-TMP431ADGKR
|
Mouser Electronics | Board Mount Temperature Sensors Rem & Local Temp Sen sor A 595-TMP431ADGKT RoHS: Compliant | 5265 |
|
$0.5740 / $1.0000 | Buy Now |
DISTI #
TMP431ADGKR
|
TME | IC: temperature sensor, local,remote, -40÷125°C, VSSOP8, SMD Min Qty: 1 | 0 |
|
$0.8300 / $1.7600 | RFQ |
|
LCSC | VSSOP-8 Temperature Sensors ROHS | 97 |
|
$1.0700 / $1.6797 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1190 |
|
$0.2100 / $0.2900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 4510 |
|
RFQ | |
|
Win Source Electronics | SENSOR TEMPERATURE SMBUS 8VSSOP | 3270 |
|
$0.7167 / $0.9257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP431ADGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP431ADGKR
Texas Instruments
Remote and Local Temperature Sensor with Automatic Beta, N-Factor and Series-R Correction 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TMP431ADGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP431ADGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP431ADGKT | Texas Instruments | $0.6439 | Remote and Local Temperature Sensor with Automatic Beta, N-Factor and Series-R Correction 8-VSSOP -40 to 125 | TMP431ADGKR vs TMP431ADGKT |
The TMP431ADGKR can operate from -40°C to 125°C, but the accuracy specifications are only guaranteed from -20°C to 100°C.
To ensure accuracy, the TMP431ADGKR should be calibrated before use. Calibration involves trimming the internal voltage reference to compensate for any manufacturing variations.
The typical current consumption of the TMP431ADGKR is around 50 μA, but this can vary depending on the operating conditions and the output voltage.
Yes, the TMP431ADGKR is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to prevent mechanical stress.
To protect the TMP431ADGKR from EMI, use proper PCB layout techniques, such as separating analog and digital circuits, using ground planes, and adding EMI filters if necessary.