-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Output Temperature Sensors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP36GSZ-REEL by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM2905
|
Newark | Temperature Sensor, 125Deg C, Nsoic-8, Sensor Output Type:Voltage, Accuracy:± 3°C, Sensor Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:- Rohs Compliant: Yes |Analog Devices TMP36GSZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2400 |
|
$1.0600 / $1.6100 | Buy Now |
DISTI #
TMP36GSZ-REELCT-ND
|
DigiKey | SENSOR ANALOG -40C-125C 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1800 In Stock |
|
$0.9587 / $1.6500 | Buy Now |
DISTI #
584-TMP36GSZ-R
|
Mouser Electronics | Board Mount Temperature Sensors 3V TEMPERATURE SENSOR TAPE & REEL RoHS: Compliant | 1209 |
|
$0.9510 / $1.6100 | Buy Now |
DISTI #
V72:2272_06228252
|
Arrow Electronics | Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 Container: Cut Strips | Americas - 462 |
|
$0.8366 / $1.1035 | Buy Now |
|
Analog Devices Inc | 3V TEMPERATURE SENSOR TAPE & R Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$0.9761 / $1.6500 | Buy Now |
DISTI #
80936960
|
Verical | Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2411 | Americas - 462 |
|
$0.8366 / $1.1035 | Buy Now |
|
Rochester Electronics | TMP36 - 3V, Voltage Output Temperature Sensor RoHS: Compliant Status: Active Min Qty: 1 | 2342 |
|
$0.6820 / $1.1000 | Buy Now |
|
Velocity Electronics | Our Stock | 73 |
|
RFQ | |
|
Vyrian | Sensors & Transducers | 2518 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP36GSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP36GSZ-REEL
Analog Devices Inc
Voltage Output Temperature Sensors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.05 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2 V | |
Output Voltage-Min | 0.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP36GSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP36GSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP236A4DBZR | Texas Instruments | $0.1338 | ±2.0°C analog output temperature sensor, with 19.5mV/°C gain 3-SOT-23 -10 to 125 | TMP36GSZ-REEL vs TMP236A4DBZR |
TMP236A4DCKT | Texas Instruments | $0.2260 | ±2.0°C analog output temperature sensor, with 19.5mV/°C gain 5-SC70 -10 to 125 | TMP36GSZ-REEL vs TMP236A4DCKT |
TMP36GSZ | Analog Devices Inc | $1.2236 | Voltage Output Temperature Sensors | TMP36GSZ-REEL vs TMP36GSZ |
TMP36GS-REEL | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | TMP36GSZ-REEL vs TMP36GS-REEL |
TMP36GS-REEL7 | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | TMP36GSZ-REEL vs TMP36GS-REEL7 |
The TMP36GSZ-REEL has an accuracy of ±2°C from -50°C to 150°C, and ±3°C from -50°C to 175°C.
The TMP36GSZ-REEL does not require calibration. It is a calibrated device with a high degree of accuracy and linearity.
The response time of the TMP36GSZ-REEL is typically 30 seconds in still air, but this can vary depending on the thermal mass of the device and the surrounding environment.
Yes, the TMP36GSZ-REEL is designed to operate in humid environments, but it's recommended to take precautions to prevent moisture ingress into the device.
The TMP36GSZ-REEL has an analog output that can be connected directly to an analog-to-digital converter (ADC) on a microcontroller. The output voltage is proportional to the temperature, with 500 mV at 0°C and 10 mV/°C.