-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2.0°C analog output temperature sensor, with 19.5mV/°C gain 3-SOT-23 -10 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP236A2DBZR by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP236A2DBZRCT-ND
|
DigiKey | LOW-POWER HIGH-ACCURACY ANALOG O Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16926 In Stock |
|
$0.1956 / $0.4600 | Buy Now |
DISTI #
595-TMP236A2DBZR
|
Mouser Electronics | Board Mount Temperature Sensors +/-2.0C analog outpu t temperature sensor RoHS: Compliant | 19668 |
|
$0.2100 / $0.4000 | Buy Now |
DISTI #
V72:2272_22716681
|
Arrow Electronics | Temperature Sensor Analog 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 789 |
|
$0.1812 / $0.1988 | Buy Now |
DISTI #
62362571
|
Verical | Temperature Sensor Analog 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2223 | Americas - 789 |
|
$0.1812 / $0.1911 | Buy Now |
DISTI #
TMP236A2DBZR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2327 |
|
$0.1360 / $0.3090 | Buy Now |
|
Vyrian | Sensors & Transducers | 29887 |
|
RFQ | |
|
Win Source Electronics | LOW-POWER HIGH-ACCURACY ANALOG O | 126000 |
|
$0.2220 / $0.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP236A2DBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP236A2DBZR
Texas Instruments
±2.0°C analog output temperature sensor, with 19.5mV/°C gain 3-SOT-23 -10 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-26 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.2 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.012 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP236A2DBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP236A2DBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP236A2DBZT | Texas Instruments | $0.3317 | ±2.0°C analog output temperature sensor, with 19.5mV/°C gain 3-SOT-23 -10 to 125 | TMP236A2DBZR vs TMP236A2DBZT |
The TMP236A2DBZR can operate from -40°C to 125°C, but the accuracy specifications are only guaranteed from -20°C to 100°C.
The TMP236A2DBZR defaults to 12-bit resolution. To configure it for 13-bit resolution, set the RES pin high during power-up. For 12-bit resolution, set the RES pin low or leave it floating.
The ALERT pin is an open-drain output that goes low when the temperature exceeds the threshold set by the T_OS and T_HYST pins. It can be used to trigger an interrupt or generate an alarm.
The TMP236A2DBZR outputs a 12-bit or 13-bit digital code that represents the temperature in Celsius. The formula to convert the digital code to temperature is: Temperature (°C) = (Digital Code / 2^N) * 0.0625, where N is the resolution (12 or 13).
The TMP236A2DBZR has a typical current consumption of 10 μA in shutdown mode and 250 μA in active mode, with a supply voltage range of 2.7 V to 5.5 V.