-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP100NA/3KG4 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP100NA/3KG4 | Texas Instruments | Temperature Sensor with I2C/SMBus Interface in SOT-23 6-SOT-23 -55 to 125 | |
TMP100NA/250G4 | Texas Instruments | Temperature Sensor with I2C/SMBus Interface in SOT-23 6-SOT-23 | |
TMP100NA/3K | Texas Instruments | Temperature Sensor with I2C/SMBus Interface in SOT-23 6-SOT-23 -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Sensors & Transducers | 8189 |
|
RFQ | |
|
Win Source Electronics | TMP10x Temperature Sensor With I2C and SMBus Interface with Alert Function in SOT-23 Package | 178260 |
|
$0.2695 / $0.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP100NA/3KG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP100NA/3KG4
Texas Instruments
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | SEATED HG-MAX | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.075 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP100NA/3KG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP100NA/3KG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP100NA/250 | Texas Instruments | $0.9854 | 2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 | TMP100NA/3KG4 vs TMP100NA/250 |
ADT75ARMZ-REEL | Analog Devices Inc | $1.5817 | ±1°C Accurate, 12-Bit Digital Temperature Sensor | TMP100NA/3KG4 vs ADT75ARMZ-REEL |
ADT75ARMZ | Analog Devices Inc | $1.6268 | ±1°C Accurate, 12-Bit Digital Temperature Sensor | TMP100NA/3KG4 vs ADT75ARMZ |
ADT75ARM-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | TMP100NA/3KG4 vs ADT75ARM-REEL |
ADT75ARM | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | TMP100NA/3KG4 vs ADT75ARM |
ADT75ARM-REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | TMP100NA/3KG4 vs ADT75ARM-REEL7 |
The TMP100NA/3KG4 has an accuracy of ±1°C from -25°C to 85°C and ±2°C from -40°C to 125°C.
The TMP100NA/3KG4 is a digital temperature sensor that communicates over an I2C interface. Connect VCC to a 2.7V to 5.5V power supply, GND to ground, SCL to the microcontroller's I2C clock pin, and SDA to the microcontroller's I2C data pin.
The TMP100NA/3KG4 has a conversion time of 30 ms for a 12-bit temperature reading.
Yes, the TMP100NA/3KG4 is a high-reliability temperature sensor with a qualification to the automotive AEC-Q100 standard and is suitable for use in high-reliability applications such as automotive, industrial, and medical devices.
Yes, the TMP100NA/3KG4 has built-in noise filtering and is designed to operate in noisy environments. However, it's still recommended to follow proper PCB design and layout practices to minimize noise coupling.