Part Details for TMP06ART-500RL7 by Analog Devices Inc
Results Overview of TMP06ART-500RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP06ART-500RL7 Information
TMP06ART-500RL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP06ART-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 0.5 Degree Centigrade Accurate PWM Temperature Sensor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 204 |
|
$1.0800 / $1.3500 | Buy Now |
Part Details for TMP06ART-500RL7
TMP06ART-500RL7 CAD Models
TMP06ART-500RL7 Part Data Attributes
|
TMP06ART-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP06ART-500RL7
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for TMP06ART-500RL7
This table gives cross-reference parts and alternative options found for TMP06ART-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP06ART-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP06ARTZ-500RL7 | Analog Devices Inc | Check for Price | ±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70 | TMP06ART-500RL7 vs TMP06ARTZ-500RL7 |
TMP06ART-REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | TMP06ART-500RL7 vs TMP06ART-REEL7 |
TMP06ARTZ-REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-178AA, SOT-23, 5 PIN | TMP06ART-500RL7 vs TMP06ARTZ-REEL7 |
TMP06ART-500RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the TMP06ART-500RL7 near the thermal source, using a solid copper plane for heat spreading, and minimizing thermal resistance between the device and the ambient air. A 4-layer PCB with a dedicated thermal layer is recommended.
-
The TMP06ART-500RL7 does not require calibration for typical temperature measurement applications. However, for high-accuracy applications, a 2-point calibration can be performed by measuring the output voltage at two known temperatures (e.g., 0°C and 100°C) and adjusting the gain and offset accordingly.
-
The maximum allowable thermal gradient across the TMP06ART-500RL7 is not explicitly specified in the datasheet. However, as a general guideline, a thermal gradient of less than 10°C/mm is recommended to ensure accurate temperature measurement and prevent self-heating effects.
-
Yes, the TMP06ART-500RL7 can be used in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to prevent mechanical stress, which can affect its accuracy and reliability.
-
The recommended power-up sequence for the TMP06ART-500RL7 is to apply the power supply voltage (VCC) before applying the input voltage (VIN). This ensures that the internal biasing and reference circuits are properly initialized.