-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP05BRTZ-500RL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9194
|
Newark | Temperature Sensor, 0 To 70Deg C, Sensor Output Type:Digital, Accuracy:± 1°C, Sensor Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:12 Bits Rohs Compliant: Yes |Analog Devices TMP05BRTZ-500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 618 |
|
$1.8200 / $4.0900 | Buy Now |
DISTI #
TMP05BRTZ-500RL7CT-ND
|
DigiKey | SENSOR DIGITAL -40C-150C SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
442 In Stock |
|
$1.6875 / $4.8100 | Buy Now |
DISTI #
584-TMP05BRTZ-500R7
|
Mouser Electronics | Board Mount Temperature Sensors 0.5 C Accurate PWM Temperature Sensor in 5-Lead SC-70 RoHS: Compliant | 790 |
|
$1.7500 / $3.4400 | Buy Now |
DISTI #
V72:2272_06228208
|
Arrow Electronics | Temp Sensor Digital Serial (1-Wire) 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2404 Container: Cut Strips | Americas - 200 |
|
$1.8120 / $3.3980 | Buy Now |
|
Analog Devices Inc | PWM OUT TEMP SENSOR I.C. Package Multiple: 500 | 89 |
|
$1.6875 / $4.8100 | Buy Now |
DISTI #
84386233
|
Verical | Temp Sensor Digital Serial (1-Wire) 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2404 | Americas - 200 |
|
$1.8120 / $3.3980 | Buy Now |
DISTI #
TMP05BRTZ-500R7
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 500 | 0 |
|
$1.7600 / $1.7900 | Buy Now |
|
Vyrian | Sensors & Transducers | 365 |
|
RFQ | |
|
Win Source Electronics | SENSOR DIGITAL -40C-150C SOT23-5 / Temperature Sensor Digital, Local -40°C ~ 150°C SOT-23-5 | 13244 |
|
$5.3345 / $8.0018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP05BRTZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP05BRTZ-500RL7
Analog Devices Inc
±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP05BRTZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP05BRTZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP05BRTZ-REEL7 | Analog Devices Inc | $2.3721 | ±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70 | TMP05BRTZ-500RL7 vs TMP05BRTZ-REEL7 |
TMP05BRT-500RL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | TMP05BRTZ-500RL7 vs TMP05BRT-500RL7 |
TMP05BRTZ-REEL | Analog Devices Inc | Check for Price | ±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70 | TMP05BRTZ-500RL7 vs TMP05BRTZ-REEL |
TMP05BRT-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | TMP05BRTZ-500RL7 vs TMP05BRT-REEL |
The typical power consumption of the TMP05BRTZ-500RL7 is 1.5 μA, making it suitable for battery-powered applications.
The TMP05BRTZ-500RL7 has an accuracy of ±1°C from -25°C to 100°C, and ±2°C from -40°C to 125°C, making it suitable for a wide range of applications.
The response time of the TMP05BRTZ-500RL7 is typically 10 seconds, allowing for fast and accurate temperature measurements.
Yes, the TMP05BRTZ-500RL7 has a digital output that is compatible with I2C and SMBus interfaces, making it easy to integrate into digital systems.
The TMP05BRTZ-500RL7 operates from a supply voltage of 2.7 V to 5.5 V, making it suitable for a wide range of power supplies.