Part Details for TMP05BRT-500RL7 by Analog Devices Inc
Results Overview of TMP05BRT-500RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP05BRT-500RL7 Information
TMP05BRT-500RL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP05BRT-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 0.5 Degree Centigrade Accurate PWM Temperature Sensor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 497 |
|
$1.5400 / $1.9300 | Buy Now |
Part Details for TMP05BRT-500RL7
TMP05BRT-500RL7 CAD Models
TMP05BRT-500RL7 Part Data Attributes
|
TMP05BRT-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP05BRT-500RL7
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
TMP05BRT-500RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the TMP05BRT-500RL7 involves placing the device near the thermal source, using a solid copper plane for heat spreading, and minimizing thermal barriers such as vias and solder resist. A 4-layer PCB with a dedicated thermal layer is recommended.
-
Calibration involves comparing the TMP05BRT-500RL7's output to a known temperature reference. Use a precision temperature source, such as a thermocouple or RTD, to generate a temperature range of interest. Take multiple readings, and use a curve-fitting algorithm to create a calibration curve. Apply this curve to the TMP05BRT-500RL7's output to achieve high-accuracy temperature measurements.
-
The maximum allowable thermal resistance depends on the specific application and desired accuracy. As a general guideline, keep the thermal resistance below 10°C/W to ensure accurate temperature measurements. This can be achieved by using a thermally conductive interface material, such as thermal tape or thermal grease, and minimizing the distance between the TMP05BRT-500RL7 and the thermal source.
-
To minimize EMI and RFI, use proper PCB layout techniques, such as separating analog and digital signals, using ground planes, and adding shielding. Additionally, consider using EMI filters or ferrite beads on the TMP05BRT-500RL7's output lines. Ensure that the device is properly grounded and decoupled to prevent noise coupling.
-
The recommended power-up sequence is to apply VCC first, followed by the input voltage (VIN). This ensures that the internal voltage regulator is properly enabled before the input voltage is applied. A slow power-up ramp (e.g., 1 ms) can also help prevent voltage overshoots and ensure reliable operation.