Part Details for TMP05AKSZ-REEL by Analog Devices Inc
Results Overview of TMP05AKSZ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP05AKSZ-REEL Information
TMP05AKSZ-REEL by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP05AKSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 725 |
|
RFQ | |
|
Win Source Electronics | ±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70 | SENSOR DIGITAL -40C-150C SC70-5 | 2970 |
|
$2.0859 / $3.1289 | Buy Now |
Part Details for TMP05AKSZ-REEL
TMP05AKSZ-REEL CAD Models
TMP05AKSZ-REEL Part Data Attributes
|
TMP05AKSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP05AKSZ-REEL
Analog Devices Inc
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-203AA, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-203AA, SC-70, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for TMP05AKSZ-REEL
This table gives cross-reference parts and alternative options found for TMP05AKSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP05AKSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP05AKSZ-REEL7 | Analog Devices Inc | $1.5863 | ±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70 | TMP05AKSZ-REEL vs TMP05AKSZ-REEL7 |
TMP05AKSZ-500RL7 | Analog Devices Inc | $1.6791 | ±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70 | TMP05AKSZ-REEL vs TMP05AKSZ-500RL7 |
TMP05AKS-REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-203AA, SC-70, 5 PIN | TMP05AKSZ-REEL vs TMP05AKS-REEL7 |
TMP05AKS-500REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, MO-203AA, SC-70, 5 PIN | TMP05AKSZ-REEL vs TMP05AKS-500REEL7 |
TMP05AKSZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the TMP05AKSZ-REEL near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 4-layer PCB with a solid ground plane and a thermal relief pattern around the device can help to dissipate heat efficiently.
-
The TMP05AKSZ-REEL does not require calibration for accurate temperature readings. It is a digital temperature sensor with an internal calibration that provides an accuracy of ±1°C over the operating temperature range. However, if you need to improve the accuracy further, you can perform a system-level calibration by comparing the sensor readings with a reference temperature source.
-
The maximum cable length for the TMP05AKSZ-REEL's digital output depends on the specific application and the noise environment. As a general guideline, the cable length should be kept as short as possible (less than 10 cm) to minimize noise and signal degradation. If a longer cable is required, consider using a shielded cable and a signal repeater or buffer to maintain signal integrity.
-
Yes, the TMP05AKSZ-REEL is designed to operate in high-vibration environments. It is a surface-mount device with a robust package that can withstand vibrations up to 10 g. However, it's essential to ensure that the PCB is properly secured and the device is properly soldered to the board to prevent mechanical stress and damage.
-
The TMP05AKSZ-REEL has a power-on reset (POR) circuit that ensures the device is in a known state during system startup. To handle the POR, ensure that the power supply to the device is stable and monotonic, and that the system waits for the POR to complete (typically 10 ms) before accessing the device. You can also use an external reset circuit or a microcontroller to control the device's power-up sequence.