Part Details for TMP01FS by Analog Devices Inc
Results Overview of TMP01FS by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP01FS Information
TMP01FS by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP01FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 753 |
|
RFQ | ||
|
Rochester Electronics | Low Power Programmable Temperature Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25800 |
|
$3.8900 / $4.8600 | Buy Now |
|
ComSIT USA | LOW POWER PROGRAMMABLE TEMPERATURE CONTROLLER Analog Voltage Output Sensor, 2.48V Min, 2.51V Max, 5Cel, Hybrid, Rectangular, 8 Pin, Surface Mount ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 7000 |
|
RFQ | |
|
Win Source Electronics | IC SENSOR TEMP/CONTROLLER 8SOIC | 2000 |
|
$4.3636 / $5.6364 | Buy Now |
Part Details for TMP01FS
TMP01FS CAD Models
TMP01FS Part Data Attributes
|
TMP01FS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP01FS
Analog Devices Inc
Low Power, Programmable Temperature Controller (Temperature Sensor)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 5 Cel | |
Additional Feature | TTL COMPATIBLE, CMOS COMPATIBLE | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.48 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for TMP01FS
This table gives cross-reference parts and alternative options found for TMP01FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP01FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP01FSZ-REEL | Rochester Electronics LLC | Check for Price | ANALOG TEMP SENSOR-VOLTAGE, 5Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MS-012AA, SOIC-8 | TMP01FS vs TMP01FSZ-REEL |
TMP01FS Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. The copper area should be connected to a ground plane to minimize thermal resistance.
-
The TMP01FS has an internal calibration, but for high-accuracy applications, external calibration can be performed by measuring the output voltage at multiple temperatures and creating a lookup table or polynomial equation to correct for non-linearity.
-
The maximum cable length depends on the noise environment and the desired signal integrity. As a general guideline, keep the cable length as short as possible (less than 10 inches) and use twisted pair or shielded cable to minimize noise pickup.
-
Yes, the TMP01FS is designed to withstand vibrations up to 10g. However, it's essential to ensure the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
-
Use a shielded cable, keep the signal lines away from noise sources, and consider adding a low-pass filter or a ferrite bead to the output signal to minimize EMI effects.