-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 325J, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMOV20RP510E by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2470
|
Newark | Varistor, Mov, 1.355Kv, Disc 20Mm, Voltage Rating Vac:510V, Voltage Rating V Dc:670V, Product Range:Tmov Series, Clamping Voltage Vc Max:1.355Kv, Varistor Case Style:Disc 20Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Littelfuse TMOV20RP510E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1052 |
|
$1.0400 / $3.0400 | Buy Now |
DISTI #
F4054-ND
|
DigiKey | VARISTOR 820V 10KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1747 In Stock |
|
$1.0576 / $3.1000 | Buy Now |
DISTI #
576-TMOV20RP510E
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 1003 |
|
$1.0500 / $3.1000 | Buy Now |
|
Future Electronics | TMOV® Series 670 VDC 510 V RMS 1355 V Clamp 10000 A 350 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$1.0200 / $1.1000 | Buy Now |
|
Quest Components | VARISTOR, 325J, THROUGH HOLE MOUNT | 47 |
|
$1.4400 / $1.8000 | Buy Now |
DISTI #
TMOV20RP510E
|
TTI | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1400 In Stock |
|
$1.4100 / $1.6000 | Buy Now |
DISTI #
TMOV20RP510E
|
TME | Varistor: metal-oxide, THT, 510VAC, 670VDC, 820V, 10kA, TMOV, 325J Min Qty: 1200 | 0 |
|
$0.9700 | RFQ |
DISTI #
000000000007267610
|
Sager | THERMALLY PROTECTED VARISTOR 20MM ROHS Min Qty: 1200 | 0 |
|
$1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMOV20RP510E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP510E
Littelfuse Inc
Varistor, 325J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 510 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 12 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IECQ; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 670 V |
The recommended storage temperature for TMOV20RP510E is -40°C to 30°C (-40°F to 86°F) as per the manufacturer's guidelines.
Yes, the TMOV20RP510E is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for humidity levels to ensure reliable operation.
The TMOV20RP510E can handle surge currents up to 20kA, but it's recommended to consult the datasheet and application notes for specific surge current ratings and guidelines.
Yes, the TMOV20RP510E is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for soldering temperatures and profiles.
The typical response time of TMOV20RP510E to overvoltage events is in the range of nanoseconds to microseconds, depending on the specific application and circuit design.